Power Film Capacitors:
4 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,612 € 50+ 0,580 € 100+ 0,548 € 700+ 0,424 € 1400+ 0,416 € Mais preços... | Mín: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | 18mm | 7.5mm | 13.5mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2100+ 0,225 € | Mín: 2100 / Mult: 2100 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | 18mm | 7.5mm | 13.5mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 500+ 0,454 € | Mín: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1000+ 0,400 € | Mín: 1000 / Mult: 1000 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 |