sem IVA

Power Film Capacitors:

4 produto(s) encontrado(s)
Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
CompararPreço paraQuantidade
2456372

RoHS

Date/Lot Code

Each
1000+
0,298 €
Mín: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
26A
5.53A
0.0109ohm
18mm
5mm
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
2935609

RoHS

Date/Lot Code

Each
1000+
0,262 €
Mín: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
26A
5.53A
0.0109ohm
18mm
5mm
11mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
2935610

RoHS

Date/Lot Code

Each
2000+
0,267 €
Mín: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
26A
5.53A
0.0109ohm
18mm
5mm
11mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
2478403

RoHS

Date/Lot Code

Each
5+
0,673 €
50+
0,482 €
250+
0,428 €
500+
0,373 €
1000+
0,321 €
Mais preços...
Mín: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
68A
5.53A
0.0109ohm
18mm
5mm
11mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
1-4 de 4 artigos
de 1 página(s)

fabricantes de primeira linha

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account