Power Film Capacitors:
11 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,610 € 10+ 1,870 € 50+ 1,530 € 256+ 1,290 € 512+ 1,260 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 10V/µs | 54A | 6.8A | 0.0127ohm | 31.5mm | 11mm | 20mm | 20mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,950 € 10+ 1,090 € 50+ 1,070 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.7mm | 10V/µs | 54A | 6.8A | 0.0124ohm | 32mm | 21mm | 12.5mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,570 € 10+ 2,580 € 25+ 2,380 € 50+ 2,170 € 100+ 1,970 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | 65V/µs | 364A | 6.8A | - | 32mm | 21mm | 12.5mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,360 € 10+ 1,670 € 25+ 1,570 € 50+ 1,460 € 100+ 1,170 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | 65V/µs | 364A | 6.8A | - | 31.5mm | 11mm | 20mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,507 € 50+ 0,458 € 300+ 0,409 € 600+ 0,382 € 1200+ 0,360 € Mais preços... | Mín: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 6.8A | 0.011ohm | 26.5mm | 8.5mm | 17mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 500+ 0,366 € | Mín: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | 310V/µs | 174A | 6.8A | 0.0085ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 400+ 1,270 € | Mín: 400 / Mult: 400 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 156A | 6.8A | 0.012ohm | 26.5mm | 12.5mm | 22.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 400+ 1,150 € | Mín: 400 / Mult: 400 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 156A | 6.8A | 0.012ohm | 26.5mm | 12.5mm | 22.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,850 € 10+ 1,550 € 25+ 1,410 € 50+ 1,300 € 100+ 1,230 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.8A | 0.0082ohm | 31.5mm | 13.5mm | 28.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,760 € 10+ 1,480 € 25+ 1,340 € 50+ 1,240 € 100+ 1,170 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.8A | 0.0082ohm | 31.5mm | 13.5mm | 28.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1400+ 0,795 € | Mín: 1400 / Mult: 1400 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link, High Frequency | Through Hole | - | 450V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 6.8A | 0.0121ohm | 32mm | 11mm | 20mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |