Power Film Capacitors:
24 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 120,250 € 5+ 101,490 € 10+ 92,960 € 50+ 91,100 € 100+ 89,240 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 250µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | - | Screw | 35mm | 20V/µs | - | 60A | 0.0017ohm | 85mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 100,380 € 5+ 92,920 € 10+ 91,060 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 600µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 50mm | 7V/µs | 4kA | 60A | 0.0012ohm | 136mm | - | - | 131mm | - | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ 107,630 € 5+ 105,480 € 10+ 103,320 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 35mm | 30V/µs | - | 60A | 0.0013ohm | 95mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 98,950 € 10+ 86,580 € 20+ 71,740 € | Mín: 1 / Mult: 1 | - | Can | 130µF | ± 10% | DC Link | Panel Mount | - | 900V | - | Screw | 45mm | - | 2.4kA | 60A | 0.0013ohm | 84.5mm | - | - | 65mm | - | - | B25632E Series | -40°C | 85°C | - | |||||
Each | 1+ 166,430 € 5+ 160,230 € 10+ 157,030 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 910µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.1kV | GRADE III (Test Condition B) | Screw | 50mm | 6V/µs | 5.4kA | 60A | 850µohm | 136mm | - | - | 134mm | - | - | C44U-T Series | -40°C | 85°C | - | |||||
Each | 1+ 154,680 € 5+ 150,260 € 10+ 147,250 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.8kV | GRADE III (Test Condition B) | Screw | 50mm | 10V/µs | 3.5kA | 60A | 1350µohm | 136mm | - | - | 134mm | - | - | C44U-T Series | -40°C | 85°C | - | |||||
Each | 1+ 137,590 € 5+ 121,410 € 10+ 111,560 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.8kV | GRADE III (Test Condition B) | Screw | 32mm | 12V/µs | 3.505kA | 60A | 3200µohm | 85mm | - | - | 270mm | - | - | C44U-T Series | -40°C | 85°C | - | |||||
Each | 1+ 63,500 € 10+ 58,300 € 20+ 53,090 € | Mín: 1 / Mult: 1 | - | Can | 300µF | ± 10% | DC Link | Panel Mount | - | 600V | - | Screw | 45mm | - | - | 60A | 0.0012ohm | 85mm | - | - | 65mm | - | - | B25631B Series | -40°C | 85°C | - | |||||
Each | 1+ 51,710 € 10+ 46,420 € 20+ 45,490 € | Mín: 1 / Mult: 1 | Film / Foil PP | - | 115µF | ± 10% | DC Link | Through Hole | - | 650V | GRADE II (Test Condition A) | PC Pin | 29mm | - | 6kA | 60A | 510µohm | - | 97.5mm | 38mm | 42.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 57,580 € 10+ 55,370 € 20+ 53,160 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 290µF | ± 10% | DC Link | Stud Mount - M12 | - | 1kV | GRADE II (Test Condition A) | - | 32mm | - | 2.2kA | 60A | 0.0017ohm | 85mm | - | - | 95mm | - | - | B25695 Series | -40°C | 105°C | - | |||||
Each | 1+ 83,980 € | Mín: 1 / Mult: 1 | Film / Foil Paper | Can | 0.25µF | ± 10% | SCR Commutating | Panel Mount | - | 2kV | - | Screw | 20.57mm | - | - | 60A | - | - | 54.86mm | 33.27mm | 2.13mm | - | 2.13mm | SCR Series | -40°C | 80°C | - | |||||
KEMET / PARTNER STOCK | Each | 1+ 150,910 € 3+ 147,890 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 300µF | ± 10% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | - | 35mm | 20V/µs | - | 60A | 0.0016ohm | 85mm | - | - | 247mm | - | - | C44P-R Series | -25°C | 70°C | - | ||||
KEMET / PARTNER STOCK | Each | 1+ 209,970 € 3+ 198,510 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 250µF | ± 5% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | - | 35mm | 20V/µs | - | 60A | 0.0017ohm | 85mm | - | - | 247mm | - | - | C44P-R Series | -25°C | 70°C | - | ||||
Each | 1+ 136,800 € 5+ 134,060 € 10+ 131,330 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 35mm | 30V/µs | - | 60A | 0.0012ohm | 116mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 108,590 € 5+ 91,660 € 10+ 83,950 € 50+ 82,270 € 100+ 80,590 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 120µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 35mm | 30V/µs | - | 60A | 0.0013ohm | 85mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 136,380 € 5+ 115,110 € 10+ 105,430 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 35mm | 30V/µs | - | 60A | 0.0012ohm | 95mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 148,030 € 5+ 145,800 € 10+ 143,560 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | - | Screw | 35mm | 70V/µs | - | 60A | 0.0013ohm | 95mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 104,690 € 8+ 97,440 € 12+ 90,190 € 52+ 85,670 € 100+ 83,960 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 120µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 35mm | 30V/µs | - | 60A | 0.0013ohm | 95mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 107,160 € 5+ 99,690 € 10+ 97,700 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 910µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 50mm | 6V/µs | 5.4kA | 60A | 0.00085ohm | 136mm | - | - | 131mm | - | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ 97,640 € 8+ 91,110 € 12+ 79,160 € 52+ 75,100 € 100+ 73,600 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | - | Screw | 50mm | 10V/µs | 3.5kA | 60A | 0.00135ohm | 136mm | - | - | 131mm | - | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ 95,900 € 8+ 89,080 € 12+ 77,760 € 52+ 75,760 € 100+ 74,240 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 460µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | - | Screw | 50mm | 9V/µs | 3.9kA | 60A | 0.0012ohm | 136mm | - | - | 131mm | - | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ 172,510 € 5+ 169,060 € 10+ 165,610 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 120µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | GRADE III (Test Condition B) | Screw | 35mm | 30V/µs | - | 60A | 0.0013ohm | 95mm | - | - | 247mm | 60A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 1+ 62,890 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 300µF | ± 10% | AC Filter | Stud Mount - M12 | 440V | 1kV | - | Screw | 35mm | 20V/µs | - | 60A | 0.0016ohm | 85mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 143,790 € 3+ 131,810 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 102µF | ± 5% | AC Filter | Stud Mount - M12 | 600V | - | - | Terminal Block | - | - | 8.7kA | 60A | 550µohm | 136mm | - | - | 261mm | - | 261mm | - | -40°C | 85°C | - |