SMD Power Inductors:
5 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Segmento de fita | 5+ 0,952 € 50+ 0,731 € 250+ 0,684 € 500+ 0,615 € 1500+ 0,576 € | Mín: 5 / Mult: 5 | 8.2µH | 1.4A | Shielded | - | - | 1.95A | MPL-AY Series | 3.5mm x 3.2mm x 1.8mm | 0.395ohm | ± 20% | - | 3.5mm | 3.2mm | 1.8mm | ||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Rolo à Medida Opções de embalagem | 50+ 0,731 € 250+ 0,684 € 500+ 0,615 € 1500+ 0,576 € | Mín: 100 / Mult: 5 | 8.2µH | 1.4A | Shielded | - | - | 1.95A | MPL-AY Series | 3.5mm x 3.2mm x 1.8mm | 0.395ohm | ± 20% | - | 3.5mm | 3.2mm | 1.8mm | ||||
Each (Supplied on Cut Tape) Rolo à Medida Opções de embalagem | 50+ 0,267 € 250+ 0,220 € 500+ 0,212 € 1500+ 0,203 € 3000+ 0,189 € | Mín: 100 / Mult: 5 | 6.8µH | 900mA | Shielded | 40MHz | 860mA | 830mA | LQH2HPH_GR | - | 0.395ohm | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Segmento de fita | 5+ 0,372 € 50+ 0,267 € 250+ 0,220 € 500+ 0,212 € 1500+ 0,203 € Mais preços... | Mín: 5 / Mult: 5 | 6.8µH | 900mA | Shielded | 40MHz | 860mA | 830mA | LQH2HPH_GR | - | 0.395ohm | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Bobina completa | 400+ 0,593 € | Mín: 400 / Mult: 400 | 56µH | 1.13A | Shielded | - | - | 700mA | SRR5828A Series | - | 0.395ohm | ± 20% | - | 5.8mm | 5.8mm | 3.2mm |