B82472G4 Series SMD Power Inductors:
15 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ 0,786 € 50+ 0,649 € 100+ 0,534 € 250+ 0,527 € 500+ 0,508 € Mais preços... | Mín: 1 / Mult: 1 | 470µH | 260mA | Shielded | 240mA | B82472G4 Series | - | - | 2.7ohm | ± 20% | 7.3mm | 7.3mm | 3.3mm | |||||
Each (Supplied on Cut Tape) Rolo à Medida Opções de embalagem | 100+ 0,534 € 250+ 0,527 € 500+ 0,508 € 1000+ 0,448 € | Mín: 100 / Mult: 1 | 470µH | 260mA | Shielded | 240mA | B82472G4 Series | - | - | 2.7ohm | ± 20% | 7.3mm | 7.3mm | 3.3mm | |||||
Each | 1000+ 0,493 € | Mín: 1000 / Mult: 1000 | 10µH | 1.7A | Shielded | 1.34A | B82472G4 Series | - | - | 0.08ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each | 1000+ 0,492 € | Mín: 1000 / Mult: 1000 | 2.2µH | 2.9A | Shielded | 2.2A | B82472G4 Series | - | - | 0.025ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each | 1000+ 0,449 € | Mín: 1000 / Mult: 1000 | 33µH | 940mA | Shielded | 720mA | B82472G4 Series | - | - | 0.25ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each | 1000+ 0,530 € | Mín: 1000 / Mult: 1000 | 22µH | 1.1A | Shielded | 900mA | B82472G4 Series | - | - | 0.2ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each | 1000+ 0,406 € | Mín: 1000 / Mult: 1000 | 220µH | 400mA | Shielded | 300mA | B82472G4 Series | - | - | 1.1ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each | 1000+ 0,503 € | Mín: 1000 / Mult: 1000 | 15µH | 1.4A | Shielded | 1.1A | B82472G4 Series | - | - | 0.12ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each | 1000+ 0,410 € | Mín: 1000 / Mult: 1000 | 4.7µH | 2.3A | Shielded | 1.7A | B82472G4 Series | - | - | 0.043ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each | 1000+ 0,410 € | Mín: 1000 / Mult: 1000 | 180µH | 470mA | Shielded | 320mA | B82472G4 Series | - | - | 0.95ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each | 1000+ 0,553 € | Mín: 1000 / Mult: 1000 | 68µH | 690mA | Shielded | 600mA | B82472G4 Series | - | - | 0.46ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Full Reel) Bobina completa | 1000+ 0,449 € | Mín: 1000 / Mult: 1000 | 3.3µH | 2.6A | Shielded | 1.9A | B82472G4 Series | 7.3mm x 7.3mm x 3.5mm | - | 0.035ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each | 1000+ 0,441 € | Mín: 1000 / Mult: 1000 | 1µH | 3.45A | Shielded | 2.9A | B82472G4 Series | 7.3mm x 7.3mm x 3.5mm | - | 0.018ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each | 1000+ 0,449 € | Mín: 1000 / Mult: 1000 | 1.5µH | 3.35A | Shielded | 2.6A | B82472G4 Series | - | - | 0.02ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Full Reel) Bobina completa | 1000+ 0,410 € | Mín: 1000 / Mult: 1000 | 6.8µH | 2.05A | Shielded | 1.4A | B82472G4 Series | - | SMD | 0.055ohm | ± 20% | 7.3mm | 7.3mm | 3.3mm | |||||