sem IVA

0.084ohm Current Sense SMD Resistors:

8 produto(s) encontrado(s)
Encontre uma grande variedade de 0.084ohm Current Sense SMD Resistors em Farnell Portugal. Temos em estoque uma ampla variedade de Current Sense SMD Resistors, como 0.01ohm, 0.1ohm, 0.02ohm & 0.05ohm Current Sense SMD Resistors dos principais fabricantes do mundo, incluindo: Panasonic.
Ver
Comprador
Engenheiro
Fabricante
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
CompararPreço paraQuantidade
3336751

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobina completa
5000+
0,397 €
Mín: 5000 / Mult: 5000
0.084ohm
ERJ-L12 Series
1812 [4532 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
4.58mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
3336838

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobina completa
5000+
0,264 €
Mín: 5000 / Mult: 5000
0.084ohm
ERJ-L14 Series
1210 [3225 Metric]
330mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
3336655

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobina completa
5000+
0,217 €
Mín: 5000 / Mult: 5000
0.084ohm
ERJ-L08 Series
1206 [3216 Metric]
330mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
3336481

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobina completa
5000+
0,145 €
Mín: 5000 / Mult: 5000
0.084ohm
ERJ-L03 Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
3336541

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobina completa
5000+
0,157 €
Mín: 5000 / Mult: 5000
0.084ohm
ERJ-L06 Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
3336907

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobina completa
5000+
0,232 €
Mín: 5000 / Mult: 5000
0.084ohm
ERJ-L1D Series
2010 [5025 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
5mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
3336598

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobina completa
5000+
0,116 €
Mín: 5000 / Mult: 5000
0.084ohm
ERJ-L06 Series
0805 [2012 Metric]
250mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
3336975

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobina completa
3000+
0,737 €
Mín: 3000 / Mult: 3000
0.084ohm
ERJ-L1W Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
1.1mm
-55°C
125°C
AEC-Q200
1-8 de 8 artigos
de 1 página(s)

fabricantes de primeira linha

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account