ECE10 Series AC / DC PCB Mount Power Supplies:
6 produto(s) encontrado(s)ECE10 Series AC / DC PCB Mount Power Supplies
The ECE10 series provides two mechanical options including open frame and encapsulated PCB mount. With approvals to world-wide safety standards, compliance with class B for conducted and radiated emissions and a 20%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.
- Ultra Compact Size
- Single Outputs from 3.3 to 48 V
- Encapsulated PCB Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Peak Load Capability
- No External Components Required
- Input Voltage Range: 85V to 264VAC
- Efficiency: 83%
- Operating Temperature Range -25 to +70
- Applications: Instrumentation, IoT, Security, Technology
Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 29,010 € 5+ 28,140 € 10+ 27,270 € 50+ 26,110 € 100+ 24,370 € | Mín: 1 / Mult: 1 | ITE | 1 Output | 10W | 12VDC | 830mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ 29,010 € 5+ 28,140 € 10+ 27,270 € 50+ 26,110 € 100+ 24,370 € | Mín: 1 / Mult: 1 | ITE | 1 Output | 10W | 5VDC | 2A | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ 29,010 € 5+ 28,140 € 10+ 27,270 € 50+ 26,110 € 100+ 24,370 € | Mín: 1 / Mult: 1 | ITE | 1 Output | 10W | 24VDC | 410mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ 29,010 € 5+ 28,140 € 10+ 27,270 € 50+ 26,110 € 100+ 24,370 € | Mín: 1 / Mult: 1 | ITE | 1 Output | 10W | 48VDC | 210mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ 23,570 € 5+ 22,870 € 10+ 22,160 € | Mín: 1 / Mult: 1 | ITE | 1 Output | 10W | 15VDC | 660mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ 29,010 € 5+ 28,140 € 10+ 27,270 € 50+ 26,110 € 100+ 24,370 € | Mín: 1 / Mult: 1 | ITE | 1 Output | 10W | 9VDC | 1.11A | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series |