ECL05 Series AC / DC PCB Mount Power Supplies:
14 produto(s) encontrado(s)ECL05 Series AC / DC PCB Mount Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
1
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,670 € 5+ 23,200 € 10+ 22,720 € | Mín: 1 / Mult: 1 | ITE | 1 Output | 5W | 24VDC | 210mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL05 Series | |||||
Each | 1+ 18,220 € 5+ 17,860 € | Mín: 1 / Mult: 1 | ITE | 1 Output | 5W | 12VDC | 410mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 1+ 29,870 € 5+ 28,970 € 10+ 28,080 € 50+ 26,890 € 100+ 25,090 € | Mín: 1 / Mult: 1 | ITE | 1 Output | 5W | 12VDC | 410mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL05 Series | |||||
Each | 1+ 23,670 € 5+ 23,200 € 10+ 22,720 € | Mín: 1 / Mult: 1 | ITE | 1 Output | 5W | 15VDC | 330mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL05 Series | |||||
Each | 1+ 31,480 € 5+ 27,540 € 10+ 22,820 € 50+ 22,360 € 100+ 21,910 € | Mín: 1 / Mult: 1 | ITE | 1 Output | 5W | 5VDC | 1A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 1+ 40,910 € 5+ 35,800 € 10+ 29,660 € 50+ 29,070 € 100+ 28,470 € | Mín: 1 / Mult: 1 | ITE | 1 Output | 4.3W | 3.3VDC | 1.3A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL05 Series | |||||
Each | 1+ 40,910 € 5+ 35,800 € 10+ 29,660 € 50+ 29,070 € 100+ 28,470 € | Mín: 1 / Mult: 1 | ITE | 1 Output | 5W | 5VDC | 1A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL05 Series | |||||
Each | 8+ 20,350 € | Mín: 8 / Mult: 8 | ITE | 1 Output | 4.3W | 3.3VDC | 1.3A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 8+ 20,350 € | Mín: 8 / Mult: 8 | ITE | 1 Output | 5W | 9VDC | 550mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 8+ 20,350 € | Mín: 8 / Mult: 8 | ITE | 1 Output | 5W | 15VDC | 330mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 8+ 20,350 € | Mín: 8 / Mult: 8 | ITE | 1 Output | 5W | 48VDC | 100mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 8+ 20,760 € | Mín: 8 / Mult: 8 | ITE | 1 Output | 5W | 24VDC | 210mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 6+ 26,450 € | Mín: 6 / Mult: 6 | ITE | 1 Output | 5W | 9VDC | 550mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL05 Series | |||||
Each | 6+ 26,450 € | Mín: 6 / Mult: 6 | ITE | 1 Output | 5W | 48VDC | 100mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL05 Series |