sem IVA

High Voltage DC / DC Converters:

10 produto(s) encontrado(s)
Ver
Comprador
Engenheiro
Fabricante
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
CompararPreço paraQuantidade
2748388

RoHS

Each
1+
149,150 €
5+
146,920 €
10+
144,680 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
1.5kV
2mA
2mA
-
Through Hole
-
0V
1.5kV
0V
12V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2748401

RoHS

Each
1+
246,490 €
5+
242,790 €
Mín: 1 / Mult: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
2.5kV
2mA
2mA
-2.5kV
Through Hole
2mA
0V
2.5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2565381

RoHS

Each
1+
116,650 €
5+
114,900 €
10+
113,150 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
500V
2mA
2mA
-
Surface Mount
-
0V
500V
700mV
5V
-
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
2565494

RoHS

Each
1+
111,680 €
5+
110,010 €
10+
108,330 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
250V
2mA
2mA
-
Through Hole
-
0V
250V
700mV
12V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2748400

RoHS

Each
1+
232,080 €
5+
228,600 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
5kV
2mA
2mA
-
Through Hole
-
0V
5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2565355

RoHS

Each
1+
118,360 €
5+
116,580 €
10+
114,800 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
500V
2mA
2mA
-
Through Hole
-
0V
500V
700mV
5V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565495

RoHS

Each
1+
118,570 €
5+
116,790 €
10+
115,010 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
250V
2mA
2mA
-
Through Hole
-
0V
250V
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565479
Each
1+
296,750 €
5+
292,300 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
5kV
2mA
2mA
-
Through Hole
-
0V
5kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565354

RoHS

Each
1+
118,360 €
5+
116,580 €
10+
114,800 €
Mín: 1 / Mult: 1
Proportional
1 Output
Negative Output
Adjustable
1W
1W
-500V
2mA
2mA
-
Through Hole
-
0V
-500V
700mV
12V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565380

RoHS

Each
1+
116,650 €
5+
114,900 €
10+
113,150 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
500V
2mA
2mA
-
Surface Mount
-
0V
500V
700mV
12V
-
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
1-10 de 10 artigos
de 1 página(s)

fabricantes de primeira linha

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account