sem IVA

High Voltage DC / DC Converters:

7 produto(s) encontrado(s)
Ver
Comprador
Engenheiro
Fabricante
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
CompararPreço paraQuantidade
2748388

RoHS

Each
1+
149,150 €
5+
146,920 €
10+
144,680 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
1.5kV
2mA
2mA
-
Through Hole
-
0V
1.5kV
0V
12V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2565368

RoHS

Each
1+
169,820 €
5+
167,270 €
10+
164,720 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
1.5kV
660µA
660µA
-
Through Hole
-
0V
1.5kV
700mV
5V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565521

RoHS

Each
1+
208,200 €
5+
205,080 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
1.5kV
333µA
333µA
-
Through Hole
-
0V
1.5kV
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2748398

RoHS

Each
1+
211,900 €
5+
208,720 €
Mín: 1 / Mult: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
1.5kV
3.3mA
3.3mA
-1.5kV
Through Hole
3.3mA
0V
1.5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748415

RoHS

Each
1+
152,800 €
5+
150,510 €
10+
148,220 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
1.5kV
660µA
660µA
-
Through Hole
-
0V
1.5kV
0V
12V
3.5kV
GP Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565413

RoHS

Each
1+
191,710 €
5+
188,840 €
10+
185,960 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
1.5kV
1mA
1mA
-
Through Hole
-
0V
1.5kV
700mV
5V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565383

RoHS

Each
1+
239,830 €
5+
209,850 €
10+
173,880 €
50+
155,890 €
100+
143,900 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
1.5kV
660µA
660µA
-
Surface Mount
-
0V
1.5kV
700mV
5V
-
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
1-7 de 7 artigos
de 1 página(s)

fabricantes de primeira linha

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account