sem IVA

High Voltage DC / DC Converters:

2 produto(s) encontrado(s)
Ver
Comprador
Engenheiro
Fabricante
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
CompararPreço paraQuantidade
2748409

RoHS

Each
1+
121,080 €
5+
119,260 €
10+
117,450 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
2.5kV
600µA
600µA
-
Through Hole
-
0V
2.5kV
0V
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748401

RoHS

Each
1+
246,490 €
5+
242,790 €
Mín: 1 / Mult: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
2.5kV
2mA
2mA
-2.5kV
Through Hole
2mA
0V
2.5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
1-2 de 2 artigos
de 1 página(s)

fabricantes de primeira linha

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account