sem IVA

High Voltage DC / DC Converters:

8 produto(s) encontrado(s)
Ver
Comprador
Engenheiro
Fabricante
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
CompararPreço paraQuantidade
2565375
Each
1+
275,950 €
5+
271,810 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
5kV
200µA
200µA
Through Hole
0V
5kV
700mV
5V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
28.69mm
2748400

RoHS

Each
1+
220,910 €
5+
217,600 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
5kV
2mA
2mA
Through Hole
0V
5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2565532
Each
1+
324,170 €
5+
319,310 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
5kV
100µA
100µA
Through Hole
0V
5kV
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2748391

RoHS

Each
1+
147,950 €
5+
145,730 €
10+
143,510 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
5kV
600µA
600µA
Through Hole
0V
5kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2748412

RoHS

Each
1+
161,910 €
5+
159,480 €
10+
157,050 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
5kV
300µA
300µA
Through Hole
0V
5kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565392
Each
1+
297,130 €
5+
259,990 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
5kV
200µA
200µA
Surface Mount
0V
5kV
700mV
5V
-
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
2565479
Each
1+
282,480 €
5+
278,240 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
5kV
2mA
2mA
Through Hole
0V
5kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2748418

RoHS

Each
1+
209,930 €
5+
206,780 €
Mín: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
5kV
200µA
200µA
Through Hole
0V
5kV
0V
12V
3.5kV
GP Series
DIP
Through Hole
38.1mm
16mm
38.1mm
1-8 de 8 artigos
de 1 página(s)

fabricantes de primeira linha

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account