sem IVA

High Voltage DC / DC Converters:

2 produto(s) encontrado(s)
Ver
Comprador
Engenheiro
Fabricante
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
CompararPreço paraQuantidade
2748414

RoHS

Each
1+
178,380 €
5+
175,710 €
10+
173,030 €
Mín: 1 / Mult: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
1.5W
1.5W
3kV
250µA
250µA
-3kV
Through Hole
250µA
0V
3kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748402

RoHS

Each
1+
253,850 €
5+
250,040 €
Mín: 1 / Mult: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
3kV
1.66mA
1.66mA
-3kV
Through Hole
1.66mA
0V
3kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
1-2 de 2 artigos
de 1 página(s)

fabricantes de primeira linha

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account