TEQ 300WIR Series Isolated Chassis Mount DC / DC Converters:
8 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 542,700 € 10+ 486,630 € 25+ 402,940 € | Mín: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | 3kV | 48V | Chassis | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ 722,440 € | Mín: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | 3kV | 110V | Chassis | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ 722,440 € | Mín: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 48V | 6.3A | 3kV | 110V | Chassis | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ 663,400 € | Mín: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | 3kV | 48V | Chassis | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ 663,400 € | Mín: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 48V | 6.3A | 3kV | 48V | Chassis | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ 722,440 € | Mín: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | 3kV | 110V | Chassis | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ 663,400 € | Mín: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | 3kV | 48V | Chassis | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ 722,440 € | Mín: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | 3kV | 110V | Chassis | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series |