Isolated DIN Rail Mount DC / DC Converters:
8 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40,960 € 5+ 40,140 € | Mín: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 32V | 3.75A | - | - | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
Each | 1+ 232,590 € 5+ 227,940 € | Mín: 1 / Mult: 1 | ITE | 4:1 | 250W | 2 Output | 12V | 14A | 5V | 20A | - | Fixed, Adjustable | - | 36.5mm | 123.4mm | 115mm | 9V | 40V | DDA Series | |||||
Each | 1+ 212,620 € 5+ 211,320 € | Mín: 1 / Mult: 1 | ITE | 5:1 | 250W | 2 Output | 12V | 20A | -12V | 8A | - | Fixed, Adjustable | - | 36.5mm | 123.4mm | 115mm | 9V | 53V | DDA Series | |||||
TDK-LAMBDA | Each | 1+ 235,140 € | Mín: 1 / Mult: 1 | ITE | 5:1 | 250W | 1 Output | 12V | 20A | - | - | - | Fixed, Adjustable | - | 36.5mm | 123.4mm | 115mm | 9V | 53V | DDA Series | ||||
Each | 1+ 48,190 € 5+ 47,630 € 10+ 47,620 € 50+ 47,610 € | Mín: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 48V | 2.5A | - | - | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
Each | 1+ 48,190 € 5+ 47,230 € 10+ 46,260 € 50+ 45,300 € | Mín: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 24V | 5A | - | - | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
Each | 1+ 173,500 € 5+ 170,030 € | Mín: 1 / Mult: 1 | ITE | 5:1 | 250W | 1 Output | 12V | 20A | - | - | - | Fixed, Adjustable | - | 36.5mm | 123.4mm | 115mm | 9V | 53V | DDA Series | |||||
Each | 1+ 48,190 € 5+ 47,230 € 10+ 46,260 € 50+ 45,300 € | Mín: 1 / Mult: 1 | ITE & Industrial | 6:1 | 100.8W | 1 Output | 12V | 8.4A | - | - | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series |