Isolated Surface Mount DC / DC Converters:
3.864 produto(s) encontrado(s)Encontre uma grande variedade de Isolated Surface Mount DC / DC Converters em Farnell Portugal. Temos em estoque uma grande seleção de Isolated Surface Mount DC / DC Converters, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,960 € 5+ 23,240 € 10+ 22,530 € 50+ 21,560 € | Mín: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | - | 5V | - | 1.25A | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ 13,400 € 5+ 13,390 € 10+ 13,380 € | Mín: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 1 Output | 28Pins | 7V | 286mA | 285mA | - | 7V | - | - | - | - | - | 800kHz | Unregulated | 85°C | - | 1kV | 5V | Fixed | - | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 1+ 3,360 € 5+ 3,340 € 10+ 3,310 € 20+ 3,050 € 50+ 2,940 € | Mín: 1 / Mult: 1 | ITE | - | Surface Mount Device | - | - | 1W | - | 1 Output | - | 12V | - | 83.3mA | - | - | - | - | - | - | - | - | - | - | - | 3kV | 12V | Fixed | - | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
Each | 1+ 19,480 € 5+ 18,770 € | Mín: 1 / Mult: 1 | - | - | Surface Mount DIP | - | 4:1 | 1W | - | 2 Output | - | 12V | - | 45mA | - | - | -12V | - | - | -45mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ 12,270 € 10+ 11,620 € 25+ 11,370 € | Mín: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 15V | - | 68mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ 41,720 € 5+ 36,510 € 10+ 30,250 € | Mín: 1 / Mult: 1 | ITE & Industrial | - | Module | - | 4:1 | 6W | - | 1 Output | - | 15V | - | 400mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | - | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | |||||
Each | 1+ 2,680 € 15+ 2,470 € 50+ 2,240 € | Mín: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ 2,680 € 15+ 2,470 € 50+ 2,240 € 150+ 2,040 € | Mín: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ 3,060 € 5+ 2,980 € 10+ 2,900 € 50+ 2,820 € 100+ 2,760 € | Mín: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 9V | - | 56mA | - | - | -9V | - | - | 56mA | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ 8,860 € 5+ 7,230 € 10+ 6,700 € | Mín: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 2W | - | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 15V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE2-M Series | |||||
Each | 1+ 2,800 € 5+ 2,770 € 10+ 2,750 € 50+ 2,720 € 100+ 2,670 € | Mín: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ 2,860 € 10+ 2,710 € 25+ 2,520 € 75+ 2,360 € | Mín: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 67mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 5V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPF-XT | |||||
Each | 1+ 7,780 € | Mín: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 2 Output | - | 3.3V | - | 151mA | - | - | -3.3V | - | - | 151mA | - | - | - | - | - | 3kV | 5V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ 7,090 € 5+ 5,780 € 10+ 5,360 € 20+ 5,250 € | Mín: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 750mW | - | 1 Output | - | 12V | - | 62mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
Each | 1+ 16,610 € 5+ 14,180 € | Mín: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 5V | Fixed, Adjustable | - | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 16,610 € | Mín: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 24V | - | 125mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 5V | Fixed, Adjustable | - | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 10,830 € 5+ 8,840 € | Mín: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | - | - | - | 1.5kV | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ 2,810 € 10+ 2,680 € 25+ 2,490 € 75+ 2,330 € 150+ 2,140 € | Mín: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPE-XT | |||||
Each | 1+ 7,570 € 5+ 7,530 € 10+ 7,470 € 20+ 7,350 € 50+ 7,220 € | Mín: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 23,290 € 10+ 20,490 € 25+ 20,050 € 50+ 19,720 € 100+ 19,400 € | Mín: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 7,230 € 10+ 6,630 € 25+ 6,490 € 50+ 6,390 € 100+ 6,280 € | Mín: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Mín: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 83mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 8,220 € 10+ 7,800 € 25+ 7,630 € 50+ 7,510 € 100+ 7,390 € | Mín: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ 5,450 € 10+ 5,060 € 25+ 4,950 € 50+ 4,870 € 100+ 4,790 € | Mín: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ 4,000 € 5+ 3,480 € 10+ 3,390 € 20+ 3,330 € 50+ 3,270 € | Mín: 1 / Mult: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series |