TES 2N Series Isolated Surface Mount DC / DC Converters:
17 produto(s) encontrado(s)TES 2N Series Isolated Surface Mount DC / DC Converters
The TES-2N series come in a low profile SMD package which requires just 3 cm2 space on the PCB. A built-in EMI input filter complies with EN 55022, class A. Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.
- Low profile SMD-package
- Wide 2:1 input voltage range
- I/O isolation 1500 VDC
- Input filter meets EN55022, class A
- Operating temperature range ?40°C to +85°C
- Short-circuit protection
- Qualified for leadfree reflow solder process according IPC J-STD-020D.1
- Available in tape and reel package
- Bears washing process
- 3-year product warranty
Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,290 € 10+ 20,490 € 25+ 20,050 € 50+ 19,720 € 100+ 19,400 € | Mín: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 24,120 € 10+ 21,220 € 25+ 20,770 € 50+ 20,430 € 100+ 20,100 € | Mín: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 23,290 € 10+ 20,490 € 25+ 20,050 € 50+ 19,720 € 100+ 19,400 € | Mín: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ 24,120 € 10+ 21,220 € 25+ 20,770 € 50+ 20,430 € 100+ 20,100 € | Mín: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 23,150 € 3+ 19,140 € | Mín: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 24,120 € 10+ 21,220 € 25+ 20,770 € 50+ 20,430 € 100+ 20,100 € | Mín: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 23,290 € 10+ 20,490 € 25+ 20,050 € 50+ 19,720 € 100+ 19,400 € | Mín: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 1+ 24,120 € 10+ 21,220 € 25+ 20,770 € 50+ 20,430 € 100+ 20,100 € | Mín: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ 23,290 € 10+ 16,390 € 25+ 16,040 € 50+ 15,780 € 100+ 15,730 € | Mín: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 24,120 € 10+ 21,220 € 25+ 20,770 € 50+ 20,430 € 100+ 20,100 € | Mín: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 1+ 24,210 € 10+ 18,110 € 25+ 17,720 € 50+ 17,430 € 100+ 17,150 € | Mín: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 10+ 20,670 € | Mín: 10 / Mult: 10 | ITE | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 10+ 19,940 € | Mín: 10 / Mult: 10 | ITE | 2:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 10+ 20,670 € | Mín: 10 / Mult: 10 | ITE | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 1+ 23,290 € 10+ 20,460 € 25+ 20,020 € 50+ 19,690 € 100+ 19,370 € | Mín: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ 24,120 € 10+ 21,220 € 25+ 20,770 € 50+ 20,430 € 100+ 20,100 € | Mín: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ 19,870 € 5+ 18,420 € 20+ 17,500 € 50+ 16,540 € 150+ 16,220 € | Mín: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series |