sem IVA

Isolated Surface Mount DC / DC Converters:

30 produto(s) encontrado(s)
Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
CompararPreço paraQuantidade
3772584

RoHS

Each
1+
7,090 €
5+
5,780 €
10+
5,360 €
20+
5,250 €
Mín: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
750mW
1 Output
12V
62mA
Regulated
1.5kV
12V
Fixed
8.5mm
7.25mm
13.2mm
11.4V
12.6V
PQME1-M Series
3772585

RoHS

Each
1+
8,200 €
5+
6,690 €
10+
6,200 €
Mín: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
750mW
1 Output
15V
50mA
Regulated
1.5kV
12V
Fixed
8.5mm
7.25mm
13.2mm
11.4V
12.6V
PQME1-M Series
3772583

RoHS

Each
1+
12,450 €
5+
10,170 €
10+
9,420 €
20+
8,980 €
Mín: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
750mW
1 Output
5V
150mA
Regulated
1.5kV
12V
Fixed
8.5mm
7.25mm
13.2mm
11.4V
12.6V
PQME1-M Series
3817418

RoHS

Each
1+
7,880 €
5+
6,430 €
10+
5,960 €
20+
5,520 €
50+
5,080 €
Mín: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
1 Output
15V
67mA
Regulated
3kV
12V
Fixed
8.5mm
7.25mm
15.24mm
11.4V
12.6V
PRME1-M Series
3817415

RoHS

Each
1+
7,880 €
5+
6,430 €
10+
5,960 €
20+
5,520 €
50+
5,080 €
Mín: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
1 Output
5V
200mA
Regulated
3kV
12V
Fixed
8.5mm
7.25mm
15.24mm
11.4V
12.6V
PRME1-M Series
3817417

RoHS

Each
1+
7,880 €
5+
6,430 €
10+
5,960 €
20+
5,520 €
50+
5,080 €
Mín: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
1 Output
12V
84mA
Regulated
3kV
12V
Fixed
8.5mm
7.25mm
15.24mm
11.4V
12.6V
PRME1-M Series
3979784

RoHS

Each
500+
10,570 €
Mín: 500 / Mult: 500
ITE
Surface Mount DIP
-
500mW
1 Output
12V
42mA
Regulated
1kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979782

RoHS

Each
33+
13,160 €
Mín: 33 / Mult: 33
ITE
Surface Mount DIP
-
500mW
1 Output
12V
42mA
Regulated
1kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979783

RoHS

Each
500+
11,190 €
Mín: 500 / Mult: 500
ITE
Surface Mount DIP
-
500mW
1 Output
12V
42mA
Regulated
1kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979778

RoHS

Each
33+
13,040 €
Mín: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
500mW
1 Output
12V
42mA
Regulated
2kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979785

RoHS

Each
33+
11,930 €
Mín: 33 / Mult: 33
ITE
Surface Mount DIP
-
500mW
1 Output
15V
33mA
Regulated
1kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979772

RoHS

Each
500+
11,070 €
Mín: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
500mW
1 Output
5V
100mA
Regulated
2kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979774

RoHS

Each
500+
11,250 €
Mín: 500 / Mult: 500
ITE
Surface Mount DIP
-
500mW
1 Output
5V
100mA
Regulated
1kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979788

RoHS

Each
33+
14,130 €
Mín: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
500mW
1 Output
15V
33mA
Regulated
2kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979793

RoHS

Each
500+
10,240 €
Mín: 500 / Mult: 500
ITE
Surface Mount DIP
-
500mW
1 Output
15V
33mA
Regulated
1kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979770

RoHS

Each
33+
14,130 €
Mín: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
500mW
1 Output
5V
100mA
Regulated
2kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979791

RoHS

Each
33+
13,160 €
Mín: 33 / Mult: 33
ITE
Surface Mount DIP
-
500mW
1 Output
15V
33mA
Regulated
1kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979779

RoHS

Each
33+
14,210 €
Mín: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
500mW
1 Output
12V
42mA
Regulated
2kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979781

RoHS

Each
500+
11,160 €
Mín: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
500mW
1 Output
12V
42mA
Regulated
2kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979771

RoHS

Each
500+
12,160 €
Mín: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
500mW
1 Output
5V
100mA
Regulated
2kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979769

RoHS

Each
33+
12,820 €
Mín: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
500mW
1 Output
5V
100mA
Regulated
2kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979789

RoHS

Each
500+
12,250 €
Mín: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
500mW
1 Output
15V
33mA
Regulated
2kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979773

RoHS

Each
33+
12,940 €
Mín: 33 / Mult: 33
ITE
Surface Mount DIP
-
500mW
1 Output
5V
100mA
Regulated
1kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979786

RoHS

Each
33+
13,040 €
Mín: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
500mW
1 Output
15V
33mA
Regulated
2kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979790

RoHS

Each
500+
11,070 €
Mín: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
500mW
1 Output
15V
33mA
Regulated
2kV
12V
Fixed
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
1-25 de 30 artigos
de 2 página(s)

fabricantes de primeira linha

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account