Isolated Surface Mount DC / DC Converters:
165 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,960 € 5+ 23,240 € 10+ 22,530 € 50+ 21,560 € | Mín: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 32,070 € 5+ 31,430 € 10+ 30,790 € 50+ 30,150 € | Mín: 1 / Mult: 1 | ITE | Sixteenth Brick | 4:1 | 49.5W | 1 Output | 3.3V | 15A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | Surface Mount Device | 22.9mm | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
Each | 1+ 23,350 € 5+ 22,080 € 10+ 20,810 € 50+ 19,510 € 100+ 17,880 € Mais preços... | Mín: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ 24,390 € 5+ 23,500 € 10+ 22,600 € 50+ 21,190 € 100+ 19,420 € | Mín: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 29,430 € 5+ 28,370 € 10+ 27,300 € 50+ 25,590 € 100+ 23,450 € | Mín: 1 / Mult: 1 | ITE | - | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 28,190 € 5+ 27,140 € 10+ 26,080 € 50+ 24,450 € 100+ 22,420 € | Mín: 1 / Mult: 1 | ITE | - | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 36,520 € 5+ 36,240 € 10+ 35,960 € 50+ 33,720 € 100+ 30,910 € | Mín: 1 / Mult: 1 | Medical | - | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | - | 5kV | 48V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 3.5SM Series | |||||
Each | 1+ 25,060 € 5+ 23,710 € 10+ 22,350 € 50+ 20,960 € 100+ 19,210 € | Mín: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ 13,180 € 5+ 13,090 € 10+ 12,990 € 50+ 12,390 € 100+ 11,190 € Mais preços... | Mín: 1 / Mult: 1 | ITE | - | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ 25,060 € 5+ 23,710 € 10+ 22,350 € 50+ 20,960 € 100+ 19,210 € | Mín: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 10+ 22,060 € | Mín: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU02 Series | |||||
Each | 1+ 14,670 € 5+ 14,570 € 10+ 14,460 € 50+ 13,780 € 100+ 12,450 € Mais preços... | Mín: 1 / Mult: 1 | ITE | - | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ 20,310 € 5+ 20,110 € 10+ 19,900 € 50+ 18,660 € 100+ 17,100 € Mais preços... | Mín: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 35,410 € 5+ 34,700 € 10+ 34,290 € 50+ 33,600 € 100+ 32,920 € | Mín: 1 / Mult: 1 | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | Surface Mount Device | 22.9mm | 9.14mm | 33mm | 18V | 75V | UWS | ||||
Each | 1+ 17,940 € 5+ 17,720 € 10+ 17,490 € 50+ 16,400 € 100+ 15,040 € Mais preços... | Mín: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ 33,320 € 5+ 31,430 € 10+ 29,540 € 50+ 27,740 € 100+ 25,420 € | Mín: 1 / Mult: 1 | ITE | - | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 35,410 € 5+ 35,120 € 10+ 34,840 € 50+ 33,270 € 100+ 31,130 € | Mín: 1 / Mult: 1 | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | Surface Mount Device | 22.9mm | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
Each | 1+ 16,380 € 5+ 16,260 € 10+ 16,130 € 50+ 15,120 € 100+ 13,860 € Mais preços... | Mín: 1 / Mult: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ 23,350 € 5+ 22,080 € 10+ 20,810 € 50+ 19,510 € 100+ 17,880 € Mais preços... | Mín: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 10+ 10,920 € | Mín: 10 / Mult: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 36V | 75V | ISB01 Series | |||||
Each | 1+ 33,320 € 5+ 31,450 € 10+ 29,580 € 50+ 27,740 € 100+ 25,420 € | Mín: 1 / Mult: 1 | ITE | - | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ 35,030 € 5+ 33,120 € 10+ 31,210 € 50+ 29,250 € 100+ 26,820 € | Mín: 1 / Mult: 1 | ITE | - | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ 14,240 € 5+ 14,140 € 10+ 14,030 € 50+ 13,380 € 100+ 12,080 € Mais preços... | Mín: 1 / Mult: 1 | ITE | - | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ 14,670 € 5+ 14,570 € 10+ 14,460 € 50+ 13,780 € 100+ 12,450 € Mais preços... | Mín: 1 / Mult: 1 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ 30,240 € 5+ 30,010 € 10+ 29,780 € 50+ 27,920 € 100+ 25,590 € | Mín: 1 / Mult: 1 | Medical | - | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | - | 5kV | 48V | Fixed | Surface Mount Device | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 2SM Series |