Isolated Surface Mount DC / DC Converters:
211 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,370 € 5+ 11,170 € 10+ 10,960 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 10,580 € 5+ 10,370 € 10+ 10,160 € 20+ 9,950 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 2kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 2,680 € 15+ 2,470 € 50+ 2,240 € 150+ 2,040 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ 6,970 € 5+ 5,690 € 10+ 5,270 € 20+ 5,160 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 24V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ 2,810 € 10+ 2,680 € 25+ 2,490 € 75+ 2,330 € 150+ 2,140 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPE-XT | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 1+ 6,260 € 5+ 6,240 € 10+ 6,190 € 50+ 5,940 € 100+ 5,600 € Mais preços... | Mín: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
Each | 1+ 10,230 € 5+ 9,900 € 10+ 9,570 € 50+ 9,240 € 100+ 8,980 € Mais preços... | Mín: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 1+ 7,440 € 5+ 7,360 € 10+ 7,270 € 50+ 7,190 € 100+ 6,820 € Mais preços... | Mín: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Rolo à Medida Opções de embalagem | 10+ 6,190 € 50+ 5,940 € 100+ 5,600 € 250+ 5,260 € | Mín: 10 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 1+ 6,360 € 5+ 6,340 € 10+ 6,280 € 50+ 6,060 € 100+ 5,670 € Mais preços... | Mín: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Rolo à Medida Opções de embalagem | 10+ 6,280 € 50+ 6,060 € 100+ 5,670 € 250+ 5,290 € | Mín: 10 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
Each | 1+ 37,020 € 5+ 34,990 € 10+ 32,960 € 50+ 30,900 € 100+ 28,320 € | Mín: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ 7,500 € 5+ 6,990 € 10+ 6,470 € 50+ 5,910 € 100+ 5,730 € Mais preços... | Mín: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ 4,420 € 5+ 4,410 € 10+ 4,390 € 50+ 4,290 € 100+ 4,110 € Mais preços... | Mín: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ 10,540 € 5+ 10,240 € 10+ 9,940 € 50+ 9,470 € 100+ 8,560 € Mais preços... | Mín: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ 10,340 € 5+ 9,840 € 10+ 9,340 € 50+ 9,090 € 100+ 8,910 € Mais preços... | Mín: 1 / Mult: 1 | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 5kV | 5V | Fixed, Adjustable | - | 7.5mm | 2.65mm | 10.3mm | 4.5V | 5.5V | RxxCTxxS Series | |||||
Each | 1+ 6,390 € 5+ 6,360 € 10+ 6,330 € 50+ 5,920 € 100+ 5,850 € Mais preços... | Mín: 1 / Mult: 1 | ITE & Industrial | Module | - | 2W | 2 Output | 22.5V | 100mA | -22.5V | -12mA | Regulated | 3kV | 24V | Programmable | - | 7.5mm | 3.55mm | 12.83mm | 21VDC | 27VDC | R24C2T25 Series | |||||
Each | 1+ 4,830 € 5+ 4,640 € 10+ 4,570 € 50+ 4,410 € 100+ 4,330 € Mais preços... | Mín: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1kV | 5V | Fixed | - | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ 3,270 € 15+ 3,010 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPA-XT | |||||
Each | 1+ 3,260 € 10+ 3,090 € 25+ 2,880 € 75+ 2,470 € 150+ 2,270 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPE-XT | |||||
Each | 1+ 10,830 € 5+ 8,840 € 10+ 8,190 € 20+ 7,810 € | Mín: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP1-M Series | |||||
Each | 1+ 12,740 € 5+ 10,400 € 10+ 9,640 € 20+ 8,450 € | Mín: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | - | 1.5kV | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ 2,820 € 15+ 2,600 € 50+ 2,350 € 150+ 2,150 € 250+ 1,970 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPA-XT | |||||
Each | 1+ 2,800 € 15+ 2,580 € 50+ 2,340 € 150+ 2,130 € 250+ 1,960 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPE-XT | |||||
Each | 1+ 7,570 € 5+ 5,630 € 10+ 5,180 € 20+ 4,660 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | PDSE1-M Series |