Isolated Surface Mount DC / DC Converters:
14 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,370 € 5+ 11,170 € 10+ 10,960 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 24,770 € 5+ 23,210 € 10+ 21,650 € 50+ 20,300 € 100+ 18,600 € | Mín: 1 / Mult: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 7,210 € 5+ 6,690 € 10+ 6,160 € 50+ 5,630 € 100+ 5,460 € Mais preços... | Mín: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ 6,550 € 5+ 6,050 € 10+ 5,550 € 50+ 5,080 € 100+ 4,920 € Mais preços... | Mín: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ 24,770 € 5+ 23,210 € 10+ 21,650 € 50+ 20,300 € 100+ 18,600 € Mais preços... | Mín: 1 / Mult: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 10+ 20,670 € | Mín: 10 / Mult: 10 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 10+ 5,300 € | Mín: 10 / Mult: 10 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 10+ 8,500 € | Mín: 10 / Mult: 10 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1kV | 12V | Fixed | - | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 10+ 8,500 € | Mín: 10 / Mult: 10 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1kV | 24V | Fixed | - | 8.3mm | 7.8mm | 12.7mm | 21.6V | 26.4V | TSM Series | |||||
Each | 1+ 14,720 € 5+ 14,450 € 10+ 14,180 € 50+ 13,080 € 100+ 12,820 € Mais preços... | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 12V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 14,720 € 5+ 14,450 € 10+ 14,180 € 50+ 13,630 € 100+ 13,090 € Mais preços... | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 48V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+ 15,230 € 10+ 14,700 € 25+ 14,150 € 50+ 13,610 € | Mín: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ 15,230 € 10+ 14,700 € 25+ 14,150 € 50+ 13,610 € | Mín: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 48V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ 15,230 € 10+ 14,700 € 25+ 14,150 € 50+ 13,610 € | Mín: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 12V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series |