AM1DS-Z Series Isolated Through Hole DC / DC Converters:
4 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,360 € 5+ 4,350 € 10+ 4,340 € 20+ 4,330 € 50+ 4,320 € | Mín: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | |||||
Each | 1+ 10,130 € 5+ 10,050 € 10+ 9,970 € 20+ 9,820 € 50+ 9,510 € | Mín: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 6kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | |||||
Each | 1+ 5,570 € 5+ 5,410 € 10+ 5,330 € 20+ 5,190 € 50+ 5,050 € | Mín: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DS-Z Series | |||||
Each | 1+ 6,640 € 100+ 5,970 € 200+ 5,540 € 500+ 5,200 € 1000+ 4,950 € | Mín: 1 / Mult: 1 | - | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series |