RK Series Isolated Through Hole DC / DC Converters:
11 produto(s) encontrado(s)RK Series Isolated Through Hole DC / DC Converters
The RK Series DC/DC-Converter complements RECOM's industrial range of converters with very high isolations of 3kVDC/1s and 4kVDC/1s. The extended operating temperature range covering -40°C to +90°C is a standard feature. The converters are IEC/EN/UL60950-1 certified, and are suitable for IGBT driver applications.
- 3kVDC/1s or 4kVDC/1s isolation
- Optional continuous short circuit protection
- UL94V-0 package material
- Efficiency up to 84%
- Suitable for IGBT applications
- Output Accuracy: ±5.0% max
- Operating Humidity: 5% - 95% RH max.
- Certifications: EN 55032, EN 60601-1, EN 60950-1, IEC 60950-1, UL 60950-1
- Directives: REACH, RoHS 2+ (10/10)
- 3 Years Warranty
Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,430 € 5+ 7,380 € 10+ 7,320 € 50+ 6,700 € 100+ 6,600 € Mais preços... | Mín: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RK Series | |||||
Each | 1+ 9,140 € 5+ 9,030 € 10+ 8,910 € 50+ 8,600 € 100+ 8,370 € Mais preços... | Mín: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 6.4kV | 15V | Fixed | Through Hole | 7mm | 10.2mm | 19.6mm | 13.5V | 16.5V | RK Series | |||||
Each | 1+ 9,310 € 5+ 9,250 € 10+ 9,190 € 50+ 8,600 € 100+ 8,260 € Mais preços... | Mín: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4kV | 5V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RK Series | |||||
Each | 1+ 8,970 € 5+ 8,880 € 10+ 8,780 € 50+ 8,460 € 100+ 8,110 € Mais preços... | Mín: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 6.4kV | 5V | Fixed | Through Hole | 7mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RK Series | |||||
Each | 1+ 7,970 € 5+ 7,910 € 10+ 7,850 € 50+ 7,480 € 100+ 7,430 € Mais preços... | Mín: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 24V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RK Series | |||||
Each | 1+ 7,500 € 5+ 7,440 € 10+ 7,380 € 50+ 7,090 € 100+ 6,970 € Mais preços... | Mín: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 10.8V | 13.2V | RK Series | |||||
Each | 1+ 9,140 € 5+ 9,080 € 10+ 9,020 € 50+ 8,640 € 100+ 8,310 € Mais preços... | Mín: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 6.4kV | 24V | Fixed | Through Hole | 7mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RK Series | |||||
Each | 1+ 8,700 € 5+ 8,600 € 10+ 8,490 € 50+ 7,950 € 100+ 7,730 € Mais preços... | Mín: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 6.4kV | 5V | Fixed | Through Hole | 7mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RK Series | |||||
Each | 1+ 8,790 € 5+ 8,590 € 10+ 8,380 € 50+ 8,000 € 100+ 7,760 € Mais preços... | Mín: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 6.4kV | 24V | Fixed | Through Hole | 7mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RK Series | |||||
Each | 1+ 7,890 € 5+ 7,830 € 10+ 7,760 € 50+ 7,360 € 100+ 7,350 € Mais preços... | Mín: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 15V | Fixed | Through Hole | 7mm | 10.2mm | 19.6mm | 13.5V | 16.5V | RK Series | |||||
Each | 1+ 8,800 € 5+ 8,740 € 10+ 8,670 € 50+ 8,310 € 100+ 7,980 € Mais preços... | Mín: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 6.4kV | 5V | Fixed | Through Hole | 7mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RK Series |