Bluetooth Modules :
11 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Bluetooth Version
Device Core
Bluetooth Class
Data Bus Width
Interfaces
Operating Frequency Max
Program Memory Size
Receiver Sensitivity Rx
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Range
ADC Channels
Operating Temperature Range
ADC Resolution
Certifications
Product Range
IC Mounting
MCU Series
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2457012 | Each | 1+14,640 € 5+14,630 € 10+14,620 € 50+14,610 € | Bluetooth 4.0 | - | Class 1 | - | I2C, SPI, UART | - | - | -90 dBm | - | - | - | - | 1.8 V to 3.6 V | - | -40 °C to 85 °C | - | CE, FCC, IC, MIC | - | - | - | |||||
Each | 1+10,340 € 5+9,880 € 10+9,410 € 50+8,950 € 100+8,770 € Mais preços... | Bluetooth 5.0 | - | - | - | I2C, SPI, UART | - | - | -96 dBm | - | - | - | - | 1.8 V to 3.6 V | - | -40 °C to 85 °C | - | CE, FCC, IC, MIC | BL652 Series | - | - | ||||||
Each | 1+8,230 € 5+8,200 € 10+8,190 € 50+8,180 € 100+8,170 € Mais preços... | Bluetooth 5.0 | - | - | - | I2C, SPI, UART | - | - | -96 dBm | - | - | - | - | 1.8 V to 3.6 V | - | -40 °C to 85 °C | - | CE, FCC, IC, MIC | BL652 Series | - | - | ||||||
Each | 1+29,770 € 5+29,170 € 10+28,580 € 50+27,980 € 100+27,390 € | Bluetooth 3.0 | - | - | - | I2C, SPI, UART, USB | - | - | -90 dBm | - | - | - | - | 1.7 V to 3.6 V | - | -40 °C to 85 °C | - | CE, FCC, IC, MIC | - | - | - | ||||||
Each | 1+41,380 € 5+40,550 € | Bluetooth 3.0 | - | - | - | I2C, SPI, UART, USB | - | - | -90 dBm | - | - | - | - | 1.7 V to 3.6 V | - | -40 °C to 85 °C | - | CE, FCC, IC, MIC | - | - | - | ||||||
Each | 1+45,310 € 5+39,400 € 10+33,480 € 50+31,880 € 100+30,270 € | Bluetooth 3.0 | - | - | - | I2C, SPI, UART, USB | - | - | -90 dBm | - | - | - | - | 1.7 V to 3.6 V | - | -40 °C to 85 °C | - | CE, FCC, IC, MIC | - | - | - | ||||||
Each | 1+18,530 € 10+15,450 € 25+15,010 € 50+14,560 € 100+14,130 € | Bluetooth 5.0 | ARM Cortex-M4F | - | 32 bit | I2C, SPI, USART, USB | 32MHz | 512KB | -92.7dBm | 54Pins | LFLGA | 32I/O's | 128KB | 1.62 V to 3.6 V | 8Channels | -40 °C to 85 °C | 16Bit | CE, FCC, IC, MIC | QN9080 Series Microcontrollers | Surface Mount | QN908x | ||||||
SILICON LABS | Each (Supplied on Cut Tape) Segmento de fita | 1+7,960 € 5+7,110 € 10+6,250 € 50+6,130 € | Bluetooth 4.2 | - | - | - | I2C, SPI, UART, USART | - | - | -92 dBm | - | - | - | - | 1.85 V to 3.8 V | - | -40 °C to 85 °C | - | CE, FCC, IC, MIC | - | - | - | |||||
Each | 1+27,000 € 5+23,630 € 10+19,580 € 50+17,550 € 100+17,150 € | Bluetooth 4.0 | - | Class 2 | - | I2C, SPI, UART | - | - | -91 dBm | - | - | - | - | 1.8 V to 3.6 V | - | -25 °C to 75 °C | - | CE, FCC, IC, MIC | BL600 Series | - | - | ||||||
Each | 1+32,900 € 5+32,180 € 10+31,450 € 50+30,730 € 100+30,120 € | Bluetooth 4.0 | - | Class 1 | - | I2C, SPI, UART | - | - | -90 dBm | - | - | - | - | 1.8 V to 3.6 V | - | -40 °C to 85 °C | - | CE, FCC, IC, MIC | - | - | - | ||||||
Each | 1+53,470 € 5+51,360 € 10+48,510 € 50+46,380 € | Bluetooth 2.0 | - | Class 1 | - | UART | - | - | -84 dB | - | - | - | - | 3.3V to 7V | - | -40°C to +85°C | - | CE, FCC, IC, MIC | - | - | - | ||||||