Precisa de mais?
| Quantidade | |
|---|---|
| 1+ | 8,110 € |
| 5+ | 7,530 € |
| 10+ | 7,030 € |
| 50+ | 6,600 € |
| 100+ | 6,140 € |
Informação do produto
Descrição geral do produto
The CYBLE-212023-10 from Cypress Semiconductor is an EZ-BLE PROC module. This is a turnkey Bluetooth Low Energy (BLE) wireless module solution and includes onboard crystal oscillators, trace antenna, passive components and Cypress PRoC BLE 256KB chip. The CYBLE-212023-10 module does not have a metal shield and does not include RF certifications or Bluetooth SIG qualification. It supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. Up to 23 GPIOs configurable as open drain high/low, pull-up/pull-down, HI-Z analogue, HI-Z digital or strong output. The CYBLE-212023-10 includes a royalty free BLE stack compatible with Bluetooth 4.1 and provides up to 23 GPIOs in a 14.52mm × 19.20mm × 2mm package. It is a drop-in compatible with CYBLE-01201X-X0. This module is targeted at applications requiring large memory size and cost optimized BLE wireless connectivity.
- Castelated solder pad connections for ease of use
- 256KB flash memory, 32KB SRAM memory
- Flexible communication protocol support
- Bluetooth 4.1 single mode module
- 32bit processor (0.9 DMIPS/MHz) with single cycle 32bit multiply, operating at up to 48MHz
- Watchdog timer with dedicated internal low speed oscillator (ILO)
- Two pin SWD for programming and proven hardware design ready to use
- Cost optimized for applications without space constraint
- I2S master interface, programmable low voltage detect (LVD) from 1.8V to 4.5V
- Industrial temperature range from -40°C to +85°C
Aplicações
Communications & Networking, Wireless
Especificações Técnicas
Bluetooth 4.1
I2S
1.8 V to 5.5 V
-
-
-87 dBm
-40 °C to 85 °C
PROC Series
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:China
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto