| Quantidade | |
|---|---|
| 1575+ | 3,920 € |
Informação do produto
Descrição geral do produto
The SI4313-B1-FM is a single-ended Universal ISM Receiver featuring technology developed for the EZRadioPRO® product family. It offers a simple and single-ended radio implementation over the 240 to 960MHz frequency range. A receive sensitivity of up to -118dBm allows for the creation of communication links with an extended range. It provides designers with advanced features to enable low system power consumption by offloading a number of RF-related activities from the system MCU allowing for extended MCU sleep periods. The digital receive architecture features an ADC and DSP based modem that performs the radio demodulation and filtering for increased performance.
- Low power consumption
- FSK, GFSK and OOK modulation schemes
- Ultra low power shutdown mode
- Digital RSSI
- Wake-up timer
- Auto frequency calibration (AFC)
- Clear channel assessment
- Preamble detector
- Integrated voltage regulators
- Frequency hopping capability
- On-chip crystal tuning
- Single capacitor matching network
- Power ON-reset (POR)
- Single-ended antenna configuration
Aplicações
Signal Processing, Communications & Networking, System Monitoring
Avisos
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificações Técnicas
Receiver
960MHz
FSK, GFSK, OOK
3.6V
20Pins
18.5mA
960MHz
-40°C
-98dBm
MSL 1 - Unlimited
240MHz
1.8V
128Kbps
QFN
QFN
240MHz
Remote Controls, Health Monitors, Personal Data Logging, Weather Station
85°C
-
No SVHC (17-Dec-2014)
Documentação técnica (2)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Malaysia
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto