Contactem-me quando voltar a existir em stock
| Quantidade | |
|---|---|
| 1+ | 7,800 € |
| 10+ | 6,420 € |
| 25+ | 6,210 € |
| 75+ | 5,830 € |
| 150+ | 5,660 € |
| 250+ | 5,500 € |
Informação do produto
Descrição geral do produto
The Safety Padlock with a thin steel shackle is a trusted choice for industries requiring a lightweight, durable, and discreet locking solution. Its sleek design, sturdy locking mechanism, and customization options make it a versatile tool for safety professionals, ensuring a safe and efficient work environment in various applications. This Safety Padlock featuring a thin steel shackle, a lightweight and discreet solution for securing equipment in various settings. This padlock is engineered with a shackle diameter of 4mm, providing a sturdy yet sleek locking mechanism.
- Made from PC+ABS, Integrated housing design, more durable, withstand temperature from -30°C to +120°C, shock resistance.
- The steel shackle is chrome plating; the nylon shackle is made from DuPont nylon, ensure the strength and deformation fracture not easily.
- Contain “DANGER" and “PROPERTY OF” writable labels, Labels language can be customized.
- UV resistant and corrosion resistant, silicon free.
- Key retaining to ensure the padlocks are not left unlocked when the shackle is open.
- Both sides and front of the lock body can be laser engraved to retain permanent identification or coding.
Aplicações
Safety, Industrial, Domestic
Especificações Técnicas
-
22mm
4mm
Multicomp Pro Safety Lockout Series
40mm
38mm
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate)
No SVHC (23-Jan-2024)
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade de produto