3.000 Pode reservar stock agora
Quantidade | |
---|---|
1+ | 0,556 € |
10+ | 0,386 € |
100+ | 0,370 € |
500+ | 0,355 € |
1000+ | 0,339 € |
2500+ | 0,324 € |
5000+ | 0,308 € |
Informação do produto
Descrição geral do produto
The CD4541BE is a high voltage type (20V rating) CMOS programmable timer in 14 pin DIP package. This programmable timer consists of 16 stage binary counter, an oscillator that is controlled by external RC components (2 resistors and capacitor), an automatic power on reset circuit and output control logic. The counter increments on positive edge clock transitions and can also be reset via MASTER RESET input. The output from this timer is Q or Q\ output from the 8th, 10th, 13th or 16th counter stage. The desired stage is chosen using time select inputs A and B. The output is available in either of two modes selectable via MODE input (pin 10) and timing is initialized by setting AUTO RESET input (pin 5) to logic "0" and turning power on.
- Low symmetrical output resistance is typically 100 ohm at VDD = 15V
- Supply voltage range from 3V to 18V
- Oscillator frequency range from DC to 100KHz
- External clock (applied to Pin 3) can be used instead of oscillator
- Operates as 2^N frequency divider or as single transition timer
- Operates with very slow clock rise and fall times
- Symmetrical output characteristics
- 100% tested for quiescent current at 20V
- 5V, 10V and 15V parametric ratings
- Operating temperature range from -55°C to 125°C
Aplicações
Clock & Timing
Avisos
This device is sensitive to electrostatic discharge. Users should follow proper IC handling procedures.
Especificações Técnicas
6MHz
18V
14Pins
125°C
-
3V
DIP
-55°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Malaysia
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto