Precisa de mais?
| Quantidade | |
|---|---|
| 1+ | 0,402 € |
| 10+ | 0,284 € |
| 100+ | 0,213 € |
| 500+ | 0,187 € |
| 1000+ | 0,179 € |
| 2500+ | 0,168 € |
| 5000+ | 0,163 € |
Informação do produto
Descrição geral do produto
The SA555P is a Precision Timer capable of producing accurate time delay or oscillation. In the mono-stable mode of operation the timed interval is controlled by a single external resistor and capacitor network. In the a-stable mode of operation the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are 2/3rd and 1/3rd respectively of VCC. When the trigger input falls below the trigger level the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. When RESET goes low the flip-flop is reset and the output goes low. When the output is low a low-impedance path is provided between discharge and ground.
- Timing from microseconds to hours
- Adjustable duty cycle
- TTL-compatible output can sink or source up to 200mA
- Green product and no Sb/Br
Aplicações
Clock & Timing, Sensing & Instrumentation, Communications & Networking
Especificações Técnicas
500kHz
16V
DIP
-
85°C
No SVHC (27-Jun-2018)
4.5V
DIP
8Pins
-40°C
-
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Mexico
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto