Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | 3,800 € | 3,80 € |
| Total | 3,80 € | ||
| Quantidade | |
|---|---|
| 1+ | 3,800 € |
| 10+ | 2,510 € |
| 25+ | 2,300 € |
| 50+ | 2,260 € |
| 100+ | 2,210 € |
| 250+ | 2,170 € |
Informação do produto
Descrição geral do produto
The SN65LVDS9638DGKR is a differential Line Driver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as TIA/EIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the four current-mode drivers will deliver a minimum differential output voltage magnitude of 247mV into a 100Ω load when enabled. The intended application of this device and signaling technique is both point-to-point and multidrop (one driver and multiple receivers) data transmission over controlled impedance media of approximately 100Ω. The transmission media may be printed-circuit board traces, backplanes or cables. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media and the noise coupling to the environment.
- Low-voltage TTL (LVTTL) logic input levels
- Driver at high-impedance when disabled or with VCC=0
- Pin-compatible with AM26LS31, MC3487 and µA9638
- Cold sparing for space and high-reliability applications requiring redundancy
- Low-voltage differential signaling with typical output voltage of 350mV and a 100Ω load
- Typical output voltage rise and fall time of 500ps (400Mbps)
- Typical propagation delay time of 1.7ns
- Operate from a single 3.3V supply
- Bus-terminal ESD protection exceeds 8kV
- Power dissipation 25mW at 200MHz/driver (typical)
- Green product and no Sb/Br
Aplicações
Wireless, Communications & Networking, Computers & Computer Peripherals
Especificações Técnicas
Differential Line Driver
3V
VSSOP
2Drivers
-40°C
MSL 1 - Unlimited
-
3.6V
8Pins
-
85°C
No SVHC (27-Jun-2018)
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Thailand
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto