16-bit Microcontrollers :
2.021 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 180+5,830 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 128KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART | 8KB | 32Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each (Supplied on Full Reel) Bobina completa | 1200+4,970 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 384+1,510 € | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 512Byte | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KL | PIC24 | - | ||||||
Each | 1+2,060 € 25+2,020 € 100+1,980 € 250+1,940 € | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | QFN | 21I/O's | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | - | ||||||
Each | 188+3,100 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Bobina completa | 1200+3,730 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 135+5,940 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 128KB | 44Pins | QFN | 35I/O's | CAN, I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 210+2,970 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 12KB | 18Pins | SOIC | 13I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 160+3,880 € | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 64Pins | VQFN | 53I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24EP GP | PIC24 | AEC-Q100 | ||||||
Each | 160+5,340 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 64KB | 44Pins | TQFP | 35I/O's | CAN, I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+3,490 € 25+3,420 € 100+3,350 € 250+3,280 € | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 80Pins | TQFP | 70I/O's | I2C, I2S, LIN, SPI, UART | 32KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
Each | 240+2,460 € | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SPDIP | 24I/O's | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC24F KM | PIC24 | - | ||||||
Each (Supplied on Full Reel) Bobina completa | 2500+1,700 € | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 80KB | 16Pins | WLP | 10I/O's | I2C, SPI, UART | 4KB | - | - | 1.67V | 3.6V | -20°C | 70°C | Surface Mount | MAXQ6xx | MAXQ | - | ||||||
3926596 RoHS | Each (Supplied in a Waffle Tray) | 250+17,310 € | MAXQ Family MAXQ766x Series Microcontroller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Tube of 1 | 129+2,810 € | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 64KB | 44Pins | TQFN-EP | 32I/O's | SPI, USART | 2KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ610 | MAXQ | - | ||||||
Tube of 1 | 180+2,530 € | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 64KB | 32Pins | TQFN-EP | 24I/O's | SPI, USART | 2KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ610 | MAXQ | - | ||||||
3926597 RoHS | Each (Supplied on Full Reel) Bobina completa | 2000+17,310 € | MAXQ Family MAXQ766x Series Microcontroller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Full Reel) Bobina completa | 2500+2,810 € | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 64KB | 44Pins | TQFN-EP | 32I/O's | SPI, USART | 2KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ610 | MAXQ | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+8,640 € 25+8,240 € 100+7,150 € 250+6,830 € 500+6,230 € | DS4 Family DS4830 Series Microcontrollers | - | 16 bit | 10MHz | 64KB | 40Pins | TQFN | 31I/O's | I2C, SPI | 4KB | 26Channels | 13Bit | 2.85V | 3.63V | -40°C | 85°C | Surface Mount | DS4830 | DS4 | - | ||||||
Tube of 1 | 172+2,410 € | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 48KB | 44Pins | TQFN-EP | 24I/O's | SPI, USART | 1.5KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ6xx | MAXQ | - | ||||||
Each (Supplied on Full Reel) Bobina completa | 2000+16,850 € | MAXQ Family MAXQ766x Series Microcontroller | RISC | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LIN, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAXQ | - | ||||||
Each (Supplied on Full Reel) Bobina completa | 2000+17,310 € | MAXQ Family MAXQ766x Series Microcontroller | RISC | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LIN, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAXQ | - | ||||||
Each (Supplied on Full Reel) Bobina completa | 2500+1,560 € | MAXQ Family MAXQ6xx Series Microcontroller | MAXQ20S | 16 bit | 12MHz | 80KB | 16Pins | WLP | 10I/O's | I2C, SPI, UART | 4KB | - | - | 1.67V | 3.6V | -20°C | 70°C | Surface Mount | MAXQ617 | MAXQ | - | ||||||
Tube of 1 | 150+2,590 € | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 64KB | 40Pins | TQFN-EP | 32I/O's | SPI, USART | 2KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ610 | MAXQ | - | ||||||
Each (Supplied in a Waffle Tray) | 250+16,850 € | MAXQ Family MAXQ766x Series Microcontroller | RISC | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LIN, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAXQ | - | ||||||