16-bit Microcontrollers :
2.020 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 160+4,390 € | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each (Supplied on Full Reel) Bobina completa | 1200+7,660 € | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Bobina completa | 1600+1,420 € | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 512Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | ||||||
Each | 119+7,820 € | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 100Pins | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 28KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | ||||||
Each | 238+3,350 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 80Pins | TQFP | 69I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Bobina completa | 1600+2,750 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Bobina completa | 1600+3,220 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | QFN-S | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Bobina completa | 2100+2,850 € | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | SSOP | 23I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KA | PIC24 | - | ||||||
Each | 119+5,720 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 282+2,190 € | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC24F KA | PIC24 | - | ||||||
Each | 282+2,140 € | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16 bit | 70MHz | 64KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 8KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP MC | PIC24 | - | ||||||
Each | 90+9,240 € | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 70MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | ||||||
Each | 1+3,530 € 25+3,460 € 100+3,390 € 250+3,320 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | SSOP | 19I/O's | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 225+2,540 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 4KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+3,490 € 25+3,420 € 100+3,350 € 250+3,280 € | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 64Pins | QFN | 53I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each | 119+4,730 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+3,290 € 25+3,220 € 100+3,160 € 250+3,090 € | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 64Pins | QFN | 54I/O's | I2C, I2S, LIN, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
Each (Supplied on Full Reel) Bobina completa | 1200+2,630 € | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 80Pins | TQFP | 70I/O's | I2C, I2S, SPI, UART | 32KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
Each | 119+5,180 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 80Pins | TQFP | 65I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 119+4,680 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 80Pins | TQFP | 69I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+44,830 € 5+40,720 € 10+36,600 € 25+34,550 € 50+33,860 € | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 20KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | ||||||
Each | 1+35,910 € 5+31,420 € 10+26,030 € 25+23,340 € 50+22,870 € | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 90I/O's | I2C, SCI, SPI | 16KB | 16Channels | 10Bit | 2.97V | 5.5V | -40°C | 85°C | Surface Mount | S12E | HCS12 | - | ||||||
Each | 1+3,000 € 25+2,940 € 100+2,880 € 250+2,820 € | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 28Pins | QFN | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | - | ||||||
Each | 160+4,730 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 128KB | 44Pins | TQFP | 35I/O's | CAN, I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+4,280 € 25+4,190 € 100+4,110 € 250+4,020 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | SSOP | 20I/O's | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||