0
0 itens0,00 €
sem IVA
sem IVA

16-bit Microcontrollers :

2.015 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1576852

RoHS

Date/Lot Code

Each
180+5,650 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
83I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
AEC-Q100
2212166

RoHS

Date/Lot Code

Each
1+6,200 €
25+5,430 €
100+4,500 €
250+4,030 €
PIC24 Family PIC24EPMCSeries Microcontrollers
PIC24
16 bit
70MHz
256KB
44Pins
QFN
35I/O's
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
1146533

RoHS

Date/Lot Code

Each
1+6,480 €
25+5,940 €
100+5,720 €
250+5,610 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
1146548

RoHS

Date/Lot Code

Each
1+5,770 €
25+5,650 €
100+5,540 €
250+5,420 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
2315910

RoHS

Date/Lot Code

Each
1+5,990 €
25+5,270 €
100+5,160 €
250+5,060 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
QFN
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1146525

RoHS

Date/Lot Code

Each
238+3,730 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
80Pins
TQFP
69I/O's
I2C, SPI, USART
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2315608

RoHS

Date/Lot Code

Each
1+24,460 €
10+19,340 €
25+17,670 €
50+17,160 €
100+16,640 €
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
256KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
16KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
2068407

RoHS

Date/Lot Code

Each
1+14,470 €
10+11,120 €
25+10,280 €
50+9,790 €
100+9,280 €
Mais preços...
S12X Family S12XH Series Microcontrollers
HCS12X
16 bit
40MHz
128KB
100Pins
LQFP
76I/O's
CAN, I2C, SCI, SPI
8KB
8Channels
10Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
S12XH
S12X
AEC-Q100
1898797

RoHS

Date/Lot Code

Each
1+3,240 €
25+3,180 €
100+3,110 €
250+3,050 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
2409408

RoHS

Date/Lot Code

Each
1+12,050 €
10+9,870 €
25+9,170 €
50+8,910 €
100+8,630 €
Mais preços...
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
16 bit
32MHz
64KB
100Pins
LQFP
73I/O's
CAN, I2C, SCI, SPI
4KB
8Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVH
S12 Magni V
AEC-Q100
2409406

RoHS

Date/Lot Code

Each
1+15,780 €
10+12,930 €
25+12,020 €
50+11,660 €
100+11,300 €
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
16 bit
32MHz
128KB
144Pins
LQFP
-
CAN, I2C, SCI, SPI
8KB
8Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVH
S12 Magni V
AEC-Q100
2409404

RoHS

Date/Lot Code

Each
1+17,420 €
10+13,240 €
25+12,690 €
50+11,950 €
100+11,200 €
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
16 bit
32MHz
64KB
144Pins
LQFP
100I/O's
CAN, I2C, LIN, SCI, SPI
4KB
8Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVH
S12 Magni V
AEC-Q100
2449082

RoHS

Date/Lot Code

Each
165+3,490 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SDIP
21I/O's
I2C, I2S, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GA
PIC24
AEC-Q100
2517660

RoHS

Date/Lot Code

Each
1+5,000 €
25+4,140 €
100+4,120 €
250+4,110 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
1MB
64Pins
QFN
53I/O's
I2C, LIN, SPI, UART, USB
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2425149

RoHS

Date/Lot Code

Each
1+3,110 €
25+3,050 €
100+2,990 €
360+2,920 €
AVR ATxmega Family ATxmega D Series Microcontrollers
AVR
16 bit
32MHz
32KB
44Pins
VQFN-EP
34I/O's
I2C, SPI, USART
4KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
ATmega32
AVR
-
2409407

RoHS

Date/Lot Code

Each
1+11,770 €
10+9,640 €
25+8,960 €
50+8,700 €
100+8,420 €
Mais preços...
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
16 bit
32MHz
32KB
100Pins
LQFP
73I/O's
CAN, I2C, SCI, SPI
2KB
8Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVH
S12 Magni V
AEC-Q100
2409405

RoHS

Date/Lot Code

Each
1+14,330 €
10+11,740 €
25+10,910 €
50+10,590 €
100+10,260 €
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
16 bit
32MHz
128KB
100Pins
LQFP
-
CAN, I2C, SCI, SPI
8KB
8Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVH
S12 Magni V
AEC-Q100
2409403

RoHS

Date/Lot Code

Each
1+12,390 €
10+10,150 €
25+9,430 €
50+9,150 €
100+8,870 €
Mais preços...
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
16 bit
32MHz
64KB
100Pins
LQFP
78I/O's
CAN, I2C, LIN, SCI, SPI
4KB
8Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVH
S12 Magni V
AEC-Q100
2900146

RoHS

Date/Lot Code

Each
1+5,420 €
10+4,440 €
25+4,130 €
50+4,010 €
100+3,880 €
Mais preços...
S12 Magni V Family S12VR Series Microcontrollers
S12
16 bit
25MHz
64KB
32Pins
LQFP
12I/O's
LIN, SCI, SPI
2KB
10Channels
10Bit
5.5V
18V
-40°C
125°C
Surface Mount
S12VR
S12 Magni V
-
2901222

RoHS

Date/Lot Code

Each
1+8,560 €
10+6,580 €
25+6,080 €
50+5,790 €
100+5,490 €
Mais preços...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
32MHz
64KB
64Pins
LQFP
24I/O's
LIN, SCI, SPI
4KB
9Channels
10Bit
4.5V
5.5V
-40°C
150°C
Surface Mount
S12ZVMB
S12 Magni V
-
2900145

RoHS

Date/Lot Code

Each
1+5,660 €
10+4,640 €
25+4,310 €
50+4,180 €
100+4,050 €
Mais preços...
S12 Magni V Family S12VR Series Microcontrollers
S12
16 bit
25MHz
64KB
48Pins
LQFP
24I/O's
LIN, SCI, SPI
2KB
10Channels
10Bit
5.5V
18V
-40°C
125°C
Surface Mount
S12VR
S12 Magni V
-
2946693

RoHS

Date/Lot Code

Each
925+1,040 €
RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers
RL78
16 bit
24MHz
16KB
20Pins
LSSOP
17I/O's
I2C, LIN, UART
1.5KB
10Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
2890258

RoHS

Date/Lot Code

Each
1+6,490 €
10+5,010 €
25+4,670 €
50+4,470 €
100+4,270 €
Mais preços...
S12 Family S12G Series Microcontrollers
S12
16 bit
25MHz
48KB
64Pins
LQFP
54I/O's
SCI, SPI
4KB
12Channels
10Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12G
S12
-
3213795

RoHS

Date/Lot Code

Each
1+13,440 €
10+10,210 €
25+9,790 €
50+9,210 €
100+8,630 €
Mais preços...
R8C Family R8C/2x Series R8C/24 Group Microcontrollers
R8C
16 bit
20MHz
64KB
52Pins
LQFP
41I/O's
I2C, CSI, UART
3KB
12Channels
10Bit
2.2V
5.5V
-20°C
85°C
Surface Mount
R8C/2x
R8C
-
2900147

RoHS

Date/Lot Code

Each
1+6,400 €
10+4,950 €
25+4,800 €
50+4,590 €
100+4,380 €
Mais preços...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
32MHz
128KB
48Pins
LQFP
34I/O's
CAN, I2C, LIN, SCI, SPI
8KB
10Channels
12Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVL
S12 Magni V
-
926-950 de 2015 artigos
de 81 página(s)

fabricantes de primeira linha

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account