0
0 itens0,00 €
sem IVA
sem IVA

16-bit Microcontrollers :

2.010 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3634902

RoHS

Date/Lot Code

Each
244+2,760 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
44Pins
VTLA
35I/O's
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
3634880

RoHS

Date/Lot Code

Each
183+3,140 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
128KB
48Pins
UQFN
35I/O's
I2C, SPI, UART
16KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
3635103

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobina completa
3300+1,980 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
64KB
44Pins
VTLA
35I/O's
I2C, SPI, UART
8KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3635117

RoHS

Date/Lot Code

Each
469+1,200 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
4KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
512Byte
-
-
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KL
PIC24
-
3635728

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobina completa
1600+3,430 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635679

RoHS

Date/Lot Code

Each
250+3,020 €
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
48Pins
TQFP
38I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GU
PIC24
AEC-Q100
3635136

RoHS

Date/Lot Code

Each
335+1,670 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
512Byte
12Channels
10Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KL
PIC24
-
3635953

RoHS

Date/Lot Code

Each
175+3,210 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
12KB
18Pins
DIP
13I/O's
I2C, SPI, UART
1KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Through Hole
PIC24HJ GP
PIC24
-
3635055

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobina completa
1600+2,250 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
64KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
8KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3635158

RoHS

Date/Lot Code

Each
365+1,810 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
QFN
18I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
3635567

RoHS

Date/Lot Code

Each
244+2,620 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
UQFN
38I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3635919

RoHS

Date/Lot Code

Each
180+5,960 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
16KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3636000

RoHS

Date/Lot Code

Each
135+4,310 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
32KB
28Pins
SPDIP
21I/O's
CAN, I2C, SPI, UART
4KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Through Hole
PIC24HJ GP
PIC24
-
3635701

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobina completa
1000+4,610 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
100Pins
TQFP
84I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635289

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobina completa
2200+7,180 €
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
121Pins
BGA
84I/O's
I2C, SPI, UART, USB
96KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
3635968

RoHS

Date/Lot Code

Each
120+5,890 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
256KB
64Pins
QFN
53I/O's
CAN, I2C, SPI, UART
16KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
3634918

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobina completa
1000+7,580 €
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
256KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
28KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
-
3634903

RoHS

Date/Lot Code

Each
183+3,300 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
48Pins
UQFN
35I/O's
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3635160

RoHS

Date/Lot Code

Each
304+1,910 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
WSOIC
18I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
3635043

RoHS

Date/Lot Code

Each
120+5,500 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
512KB
64Pins
QFN-EP
53I/O's
I2C, SPI, UART
48KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
150°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
3635275

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobina completa
2200+4,210 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
1MB
100Pins
TFBGA
85I/O's
I2C, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635617

RoHS

Date/Lot Code

Each
266+2,330 €
PIC24 Family PIC24FJMC Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
WSOIC
15I/O's
I2C, SPI, UART
2KB
6Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ MC
PIC24
-
3635828

RoHS

Date/Lot Code

Each
160+3,660 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
96KB
64Pins
QFN
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635035

RoHS

Date/Lot Code

Each
183+4,040 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
512KB
44Pins
VTLA
35I/O's
I2C, SPI, UART
48KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
150°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
3634961

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobina completa
1600+1,830 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
32KB
44Pins
QFN
35I/O's
I2C, SPI, UART
4KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
1051-1075 de 2010 artigos
de 81 página(s)

fabricantes de primeira linha

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account