0
0 itens0,00 €
sem IVA
sem IVA

16-bit Microcontrollers :

2.017 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1740236

RoHS

Date/Lot Code

Each
1+1,880 €
25+1,840 €
100+1,800 €
250+1,770 €
PIC24 Family PIC24 KA Series Microcontrollers
PIC24
16 bit
32MHz
4KB
20Pins
SOIC
18I/O's
I2C, SPI, UART
512Byte
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1707626

RoHS

Date/Lot Code

Each
1+2,940 €
25+2,880 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
DIP
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC24FV KA
PIC24
AEC-Q100
1146542

RoHS

Date/Lot Code

Each
1+11,630 €
25+10,180 €
100+8,430 €
250+7,560 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
1576898

RoHS

Date/Lot Code

Each
1+8,450 €
25+7,390 €
100+6,120 €
250+5,490 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
28Pins
SOIC
21I/O's
CAN, I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
1576897

RoHS

Date/Lot Code

Each
1+5,690 €
25+5,580 €
100+5,460 €
250+5,350 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
28Pins
QFN
21I/O's
CAN, I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3131937

RoHS

Date/Lot Code

Each
1+3,850 €
25+3,550 €
100+3,210 €
250+3,150 €
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
2890246

RoHS

Date/Lot Code

Each
1+5,980 €
10+4,390 €
25+4,030 €
50+3,910 €
100+3,800 €
Mais preços...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
32MHz
128KB
48Pins
LQFP
34I/O's
CAN, I2C, SCI, SPI
8KB
10Channels
12Bit
5.5V
18V
-40°C
125°C
Surface Mount
S12ZVL
S12
-
2775016

RoHS

Date/Lot Code

Each
1+4,060 €
25+3,950 €
100+3,690 €
1200+3,420 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635662

RoHS

Date/Lot Code

Each
1+4,450 €
25+4,360 €
100+4,270 €
250+4,180 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TFBGA
85I/O's
I2C, LIN, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3576906

RoHS

Each
1+2,090 €
25+1,870 €
100+1,860 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
SOIC
21I/O's
I2C, I2S, SPI, UART
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ
PIC24
-
3385554

RoHS

Each
1+1,690 €
25+1,540 €
100+1,410 €
250+1,300 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
48Pins
UQFN
40I/O's
I2C, LIN, SPI, USART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
4147004

RoHS

Date/Lot Code

Each
1+2,490 €
10+1,850 €
50+1,680 €
100+1,530 €
250+1,470 €
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
128KB
64Pins
LFQFP
58I/O's
I2C, SPI, UART
12KB
12Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4146998

RoHS

Each
1+1,370 €
10+1,010 €
50+0,920 €
100+0,837 €
250+0,806 €
Mais preços...
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
16KB
48Pins
LFQFP
44I/O's
I2C, SPI, UART
2KB
10Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4147051

RoHS

Date/Lot Code

Each
1+2,770 €
RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers
RL78
16 bit
32MHz
128KB
80Pins
LFQFP
74I/O's
I2C, SPI, UART
16KB
17Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4146948

RoHS

Date/Lot Code

Each
1+3,830 €
10+2,840 €
25+2,550 €
50+2,470 €
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
512KB
44Pins
LQFP
40I/O's
I2C, SPI, UART
32KB
10Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4147061

RoHS

Date/Lot Code

Each
1+1,230 €
10+0,938 €
50+0,851 €
100+0,784 €
250+0,750 €
RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers
RL78
16 bit
24MHz
16KB
24Pins
HWQFN
21I/O's
I2C, CSI, UART
1.5KB
11Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4146961

RoHS

Date/Lot Code

Each
1+2,050 €
10+1,560 €
50+1,420 €
100+1,300 €
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
48KB
52Pins
LQFP
48I/O's
I2C, SPI, UART
3KB
12Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4146960

RoHS

Each
1+1,980 €
10+1,510 €
50+1,370 €
100+1,260 €
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
32KB
52Pins
LQFP
48I/O's
I2C, SPI, UART
2KB
12Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4147050

RoHS

Date/Lot Code

Each
1+2,610 €
10+1,960 €
25+1,800 €
50+1,760 €
100+1,730 €
RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers
RL78
16 bit
32MHz
96KB
80Pins
LFQFP
74I/O's
I2C, SPI, UART
12KB
17Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4147003

RoHS

Each
1+3,420 €
10+2,540 €
25+2,280 €
50+2,210 €
100+2,120 €
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
64KB
64Pins
LFQFP
58I/O's
I2C, SPI, UART
4KB
12Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4146986

RoHS

Each
1+4,730 €
10+3,520 €
25+3,150 €
50+3,060 €
100+2,930 €
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
256KB
100Pins
LFQFP
92I/O's
I2C, SPI, UART
20KB
20Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4146975

RoHS

Each
1+4,250 €
10+3,160 €
25+2,830 €
50+2,750 €
100+2,640 €
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
512KB
64Pins
LQFP
58I/O's
I2C, SPI, UART
32KB
12Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4147083

RoHS

Each
1+1,800 €
10+1,370 €
50+1,240 €
100+1,150 €
RL78 Family RL78/L1x Series RL78/L12 Group Microcontrollers
RL78
16 bit
24MHz
32KB
52Pins
LQFP
37I/O's
I2C, LIN, SPI, UART
1.5KB
10Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/L1x
RL78
-
4146971

RoHS

Date/Lot Code

Each
1+3,760 €
10+2,860 €
25+2,500 €
50+2,420 €
100+2,330 €
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
128KB
64Pins
LFQFP
58I/O's
I2C, SPI, UART
12KB
12Channels
10Bit
2.4V
5.5V
-40°C
105°C
Surface Mount
RL78/G1x
RL78
-
4147106

RoHS

Date/Lot Code

Each
1+3,520 €
10+2,620 €
25+2,350 €
50+2,280 €
100+2,180 €
RL78 Family RL78/L1x Series RL78/L1A Group Microcontrollers
RL78
16 bit
24MHz
48KB
80Pins
LFQFP
59I/O's
I2C, LIN, SPI, UART
5.5KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
RL78/L1x
RL78
-
176-200 de 2017 artigos
de 81 página(s)

fabricantes de primeira linha

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account