16 Resultados encontrados para "rectifiers"
Encontre uma grande variedade de 16-bit Microcontrollers em Farnell Portugal. Temos em estoque uma grande seleção de 16-bit Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Infineon.
Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,520 € 10+ 14,510 € 25+ 14,490 € 50+ 14,470 € 100+ 14,450 € | XC166 Family XE164F9 Series Microcontrollers | C166 | 16 bit | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, SPI, UART | 82KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XE164F9 | XE166 | - | ||||||
Each | 960+ 8,390 € | XC166 Family XC164CM Series Microcontrollers | C166 | 16 bit | 40MHz | 64KB | 64Pins | LQFP | 47I/O's | CAN, SPI, USART | 6KB | 14Channels | 8Bit, 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC164CM | XC166 | AEC-Q100 | ||||||
Each | 1+ 16,560 € 5+ 15,920 € 20+ 15,270 € 70+ 14,180 € 200+ 13,080 € | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 25MHz | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | - | ||||||
Each | 1+ 23,380 € 10+ 21,560 € 25+ 20,600 € | XC166 Family XC164CS Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 100Pins | TQFP | 79I/O's | CAN, SPI, USART | 8KB | 12Channels | 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC164CS | XC166 | AEC-Q100 | ||||||
Each | 1+ 35,180 € 5+ 33,820 € 10+ 32,460 € 25+ 31,000 € 50+ 27,760 € | XC166 Family XC167CI Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 103I/O's | CAN, I2C, SPI, UART | 12KB | 16Channels | 8Bit, 10Bit | 2.3V | 2.7V | -40°C | 125°C | Surface Mount | XC167CI | XC166 | AEC-Q100 | ||||||
Each | 1+ 32,520 € 5+ 31,360 € 10+ 30,200 € 25+ 28,490 € 50+ 25,820 € | XC166 Family XC167CI Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 103I/O's | CAN, I2C, SPI, UART | 12KB | 16Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 125°C | Surface Mount | XC167CI | XC166 | - | ||||||
Each | 1+ 38,650 € 5+ 35,660 € 10+ 32,460 € 25+ 30,180 € 50+ 29,520 € | XC166 Family XC161CJ Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 8KB | 12Channels | 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC161CJ | XC166 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ 33,120 € 5+ 32,460 € | XC166 Family XC161CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 12KB | 12Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 85°C | Surface Mount | XC161CS | XC166 | - | ||||||
Each | 360+ 17,760 € | XC166 Family XC167CI Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 144Pins | TQFP | 103I/O's | CAN, I2C, SPI, UART | 8KB | 16Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 125°C | Surface Mount | XC167CI | XC166 | - | ||||||
Each | 1+ 24,020 € 10+ 21,800 € 25+ 20,940 € 50+ 19,000 € 100+ 17,700 € Mais preços... | XC166 Family XC161CJ Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 8KB | 12Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | XC161CJ | XC166 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ 18,050 € 25+ 17,800 € 100+ 15,170 € 200+ 14,780 € 800+ 14,480 € Mais preços... | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 25MHz | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | - | ||||||
Each | 540+ 24,780 € | XC166 Family XC164CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 100Pins | TQFP | 79I/O's | CAN, SPI, USART | 12KB | 12Channels | 8Bit, 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC164CS | XC166 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1400+ 16,840 € | XC166 Family XC164CS Series Microcontrollers | C166SV2 | 16 bit | 40MHz | 256KB | 100Pins | TQFP | 79I/O's | CAN, SPI, USART | 12KB | 12Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 85°C | Surface Mount | XC164CS | XC166 | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ 18,560 € 10+ 17,070 € 25+ 16,360 € 50+ 15,390 € 100+ 14,420 € | XC2000 Family XC2287M Series Microcontrollers | C166 | 16 bit | 80MHz | 832KB | 144Pins | LQFP | 119I/O's | CAN, I2C, I2S, SPI, UART | 58KB | 24Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | XC22X | XC | AEC-Q100 | ||||||
Each | 1+ 18,610 € 10+ 16,960 € 25+ 16,250 € 50+ 15,380 € 100+ 13,550 € Mais preços... | C166 Family C165 Series Microcontrollers | C166 | 16 bit | 25MHz | - | 100Pins | TQFP | 77I/O's | SPI, USART | 2KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | C165 | C166 | AEC-Q100 | ||||||
Each | 1+ 27,100 € 5+ 25,070 € 20+ 23,240 € 70+ 21,410 € 200+ 16,670 € | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 33MHz | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | AEC-Q100 | ||||||