HCS12 Family S12C Series Microcontrollers 16-bit Microcontrollers:
4 produto(s) encontrado(s)Encontre uma grande variedade de HCS12 Family S12C Series Microcontrollers 16-bit Microcontrollers em Farnell Portugal. Temos em estoque uma ampla variedade de 16-bit Microcontrollers, como PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers dos principais fabricantes do mundo, incluindo: Nxp.
Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,100 € 10+ 9,760 € 25+ 9,490 € 50+ 9,020 € 100+ 8,680 € | Mín: 1 / Mult: 1 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 48Pins | QFP | 31I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | |||||
Each | 420+ 9,540 € | Mín: 420 / Mult: 420 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 16MHz | 32KB | 80Pins | QFP | 60I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12C | HCS12 | |||||
Each | 1+ 22,190 € 10+ 18,060 € 25+ 17,140 € 50+ 16,310 € 100+ 15,420 € | Mín: 1 / Mult: 1 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 52Pins | LQFP | 35I/O's | CAN, SCI, SPI | 4KB | 8Channels | 10Bit | 2.97V | 5.5V | -40°C | 85°C | Surface Mount | S12C | HCS12 | |||||
Each | 1+ 17,980 € 10+ 14,370 € 25+ 13,470 € 50+ 12,980 € 100+ 12,480 € | Mín: 1 / Mult: 1 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 80Pins | QFP | 60I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S12C | HCS12 | |||||