32-bit Microcontrollers :
2.573 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,120 € 10+ 2,150 € 50+ 1,940 € 100+ 1,760 € 250+ 1,600 € Mais preços... | RX Family, RX100 Series, RX14T Group Microcontrollers | RXv2 | 32 bit | 48MHz | 128KB | 32Pins | LQFP | 27I/O's | I2C, SCI | 12KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | RX | RX100 | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ 80,060 € 5+ 76,360 € 10+ 72,670 € 25+ 68,970 € | AURIX Family TC4Dx Series Microcontrollers | TriCore | 32 bit | 500MHz | 20MB | 292Pins | BGA | - | CAN, Ethernet, FlexRay, I2C, PCIe, SPI | 10.8MB | 8Channels | - | 943mV | 1.128V | -40°C | 125°C | Surface Mount | AURIX | TC4Dx | AEC-Q100 | ||||||
Each | 1+ 1,580 € 25+ 1,550 € 100+ 1,520 € 250+ 1,490 € | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 36Pins | VQFN-EP | 27I/O's | I2C, I2S, SPI, UART | 16KB | 15Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ 6,830 € 10+ 5,280 € 25+ 4,510 € 50+ 4,150 € | RX Family, RX200 Series, RX261 Group Microcontrollers | RXv3 | 32 bit | 64MHz | 512KB | 100Pins | LFQFP | 87I/O's | CANFD, I2C, SCI, SPI, UART, USB | 128KB | 25Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 | - | ||||||
3008442 RoHS | Each | 1+ 11,110 € 10+ 8,750 € 25+ 8,150 € 50+ 7,910 € | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | 32 bit | 60MHz | 128KB | 64Pins | TQFP | 33I/O's | CAN, I2C, LIN, SPI, UART | 20KB | 14Channels | 12Bit | 1.71V | 1.995V | -40°C | 125°C | Surface Mount | Piccolo (C2000) | TMS320F2803x | - | |||||
3513473 RoHS | Each | 260+ 5,960 € | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | QFN | 53I/O's | I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each | 1+ 7,450 € 10+ 7,140 € 25+ 6,840 € 50+ 6,520 € 100+ 6,200 € | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ 7,720 € 10+ 6,700 € 25+ 6,350 € 50+ 6,160 € 100+ 5,680 € Mais preços... | EZR32 Family EZR32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 48Pins | QFN-EP | 27I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EZR32 | EZR32HG220 | - | ||||||
Each | 1+ 2,300 € 10+ 1,710 € 50+ 1,560 € 100+ 1,300 € 250+ 1,270 € | - | RISC-V | 32 bit | 48MHz | 128KB | 32Pins | HWQFN | 26I/O's | I2C, SPI, UART | 16KB | 8Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ 28,040 € 5+ 25,950 € 10+ 22,100 € 25+ 20,310 € | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32 bit | 240MHz | 4MB | 176Pins | LFQFP | 127I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ 6,790 € 10+ 5,280 € 25+ 5,170 € 50+ 5,070 € | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | 120MHz | 1MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 256KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 11,520 € 25+ 11,320 € 100+ 11,120 € 250+ 10,920 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 121Pins | BGA | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 8,340 € 25+ 8,170 € 100+ 8,010 € 250+ 7,840 € | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32 bit | 50MHz | 256KB | 48Pins | TQFP | 36I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3L | - | ||||||
Each | 1+ 7,420 € 25+ 7,270 € 100+ 7,120 € 250+ 6,970 € | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 48Pins | TQFP | 28I/O's | I2C, SPI, UART, USART | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | ||||||
Each | 1+ 13,780 € 25+ 13,500 € 100+ 13,230 € 250+ 12,950 € | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 110I/O's | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | - | ||||||
Each | 60+ 12,620 € | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||
Each | 1+ 4,830 € 25+ 4,730 € 100+ 4,640 € 250+ 4,540 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 44Pins | TQFP | 33I/O's | I2C, I2S, SPI, UART, USB | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 16,180 € 25+ 15,860 € 100+ 15,530 € 250+ 15,210 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ 10,670 € 10+ 8,670 € 25+ 8,270 € 50+ 7,720 € 100+ 7,170 € Mais preços... | RX Family RX600 Series RX651 Group Microcontrollers | - | 32 bit | 120MHz | 2048KB | 100Pins | LFQFP | 78I/O's | CAN, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1500+ 4,040 € | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | 120MHz | 1MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 360+ 6,150 € | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | 50MHz | 512KB | 100Pins | LFQFP | 84I/O's | I2C, SPI, UART | 64KB | 16Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ 21,300 € 10+ 16,660 € 25+ 13,880 € 50+ 13,600 € 100+ 13,320 € | RX Family RX600 Series RX631 Group Microcontrollers | - | 32 bit | 100MHz | 2048KB | 144Pins | LFQFP | 111I/O's | CAN, I2C, SPI, UART, USB | 256KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 7,740 € 25+ 6,770 € 100+ 5,610 € 250+ 5,030 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 72MHz | 256KB | 44Pins | QFN | 35I/O's | I2C, I2S, SPI, UART | 64KB | 13Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 9,500 € 10+ 7,440 € 25+ 7,140 € 50+ 7,000 € 100+ 6,170 € Mais preços... | RX Family RX600 Series RX65N Group Microcontrollers | - | 32 bit | 120MHz | 2MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 60+ 18,380 € | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 1.7V | 1.9V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||