32-bit Microcontrollers :
2.573 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,000 € 25+ 9,800 € 100+ 9,600 € 250+ 9,400 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | QFN | 53I/O's | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 15,270 € 10+ 11,610 € 25+ 11,120 € 50+ 10,600 € 100+ 10,080 € | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 128KB | 100Pins | LQFP | 63I/O's | I2C, QSPI, UART | 16KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | - | ||||||
Each | 1+ 3,100 € 25+ 3,040 € 100+ 2,980 € 250+ 2,910 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 3,770 € 25+ 3,690 € 100+ 3,620 € 250+ 3,540 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SOIC | 21I/O's | I2C, I2S, SPI, UART, USB | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 297+ 1,860 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 16KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 320+ 4,590 € | RX Family RX600 Series RX651 Group Microcontrollers | - | 32 bit | 120MHz | 2MB | 64Pins | LFQFP | - | CAN, I2C, SPI, UART, USB | 640KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 15,520 € 25+ 15,210 € 100+ 14,900 € 250+ 14,590 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 252MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ 11,340 € 25+ 11,110 € 100+ 10,890 € 250+ 10,660 € | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, Ethernet, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each | 319+ 9,210 € | RX Family RX600 Series RX631 Group Microcontrollers | - | 32 bit | 100MHz | 1024KB | 100Pins | LFQFP | 78I/O's | CAN, I2C, SPI, UART, USB | 128KB | 22Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 120+ 12,040 € | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 176Pins | LFQFP | 133I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 500+ 2,480 € | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32 bit | 54MHz | 256KB | 64Pins | LFQFP | 43I/O's | CAN, I2C, SPI, UART, USB | 32KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ 21,220 € 25+ 19,450 € 100+ 18,530 € 250+ 17,610 € | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||
Each | 286+ 8,070 € | RX Family RX600 Series RX62N Group Microcontrollers | - | 32 bit | 100MHz | 512KB | 100Pins | LFQFP | 72I/O's | Ethernet, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
2843010 RoHS | Each | 1+ 2,160 € 25+ 1,960 € 100+ 1,790 € 250+ 1,750 € | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 128KB | 28Pins | UQFN | 21I/O's | I2C, SPI, UART, USB | 16KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each | 180+ 5,390 € | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32 bit | 100MHz | 256KB | 64Pins | LQFP | 37I/O's | CAN, I2C, LIN, SPI, UART | 16KB | 8Channels | 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
2768700 RoHS | Each | 1+ 2,460 € 25+ 2,240 € 100+ 2,030 € 250+ 1,990 € | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 36Pins | UQFN | 27I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 15Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each | 1+ 9,180 € 25+ 9,000 € 100+ 8,810 € 250+ 8,630 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 512KB | 64Pins | QFN | 53I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 24Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ 8,630 € 10+ 7,890 € 25+ 7,730 € 50+ 7,450 € 100+ 7,160 € Mais preços... | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 72I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 7,830 € 25+ 7,670 € 100+ 7,520 € 250+ 7,360 € | AT32 Family AT32UC3B Series Microcontrollers | AVR | 32 bit | 60MHz | 256KB | 64Pins | VQFN | 44I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | ||||||
Each | 640+ 1,550 € | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 48Pins | LFQFP | 39I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1000+ 2,430 € | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | 32MHz | 512KB | 64Pins | LFQFP | 46I/O's | I2C, SCI, SPI, USB | 64KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 189+ 3,260 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SOIC | 21I/O's | I2C, I2S, SPI, UART | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 2,610 € 25+ 2,560 € 100+ 2,510 € 250+ 2,450 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 32KB | 28Pins | SOIC | 21I/O's | CAN, I2C, UART, USB | 8KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 5,970 € 25+ 5,850 € 100+ 5,730 € 250+ 5,610 € | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | TQFP | 53I/O's | I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | ||||||
Each | 1+ 18,620 € 10+ 14,900 € 25+ 13,970 € 50+ 13,330 € 100+ 12,680 € | RX Family RX700 Series RX72M Group Microcontrollers | - | 32 bit | 240MHz | 4MB | 224Pins | LFBGA | 182I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||