Entrega rápida e gratuita
em compras acima de €75
A nossa maior gama de sempre
Mais de 1 milhão de produtos Disponíveis online
Apoio técnico gratuito
Exclusivo para Clientes da Farnell
32-bit Microcontrollers:
2.658 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2314671 | Each | 1+ 291,830 € | Total:291,83 € Mín: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | - | 132MHz | - | 2MB | 416Pins | BGA | 256I/O's | - | CAN, SCI, SPI | - | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -55°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each | 1+ 10,260 € 25+ 9,700 € 100+ 9,130 € 250+ 8,570 € | Total:10,26 € Mín: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 85I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ 9,170 € 25+ 8,330 € 100+ 7,570 € 416+ 7,420 € | Total:9,17 € Mín: 1 / Mult: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | - | 60MHz | - | 512KB | 48Pins | QFN | 28I/O's | - | I2S, SPI, UART, USB | - | 96KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | |||||
Each | 1+ 14,190 € 25+ 13,000 € 100+ 11,780 € 250+ 11,540 € | Total:14,19 € Mín: 1 / Mult: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 40Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | |||||
Each | 320+ 7,170 € | Total:2.294,40 € Mín: 320 / Mult: 320 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | - | 50MHz | - | 1MB | 100Pins | LQFP | 84I/O's | - | I2C, LIN, SPI, UART | - | 96KB | 16Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ 24,300 € 5+ 21,950 € 10+ 19,600 € 25+ 18,430 € 50+ 18,060 € | Total:24,30 € Mín: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2.5MB | 292Pins | LFBGA | 169I/O's | - | CAN, Ethernet, I2C, LIN, SPI | - | 240KB | 50Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ 7,700 € 10+ 7,680 € 25+ 7,570 € 50+ 7,520 € 100+ 7,470 € Mais preços... | Total:7,70 € Mín: 1 / Mult: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | - | 100MHz | - | 512KB | 100Pins | LQFP | 74I/O's | - | CAN, I2C, SPI, UART, USB | - | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ 8,320 € 25+ 7,630 € 100+ 7,270 € 250+ 6,910 € | Total:8,32 € Mín: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | - | 120MHz | - | 1MB | 64Pins | QFN | 48I/O's | - | I2S, SPI, UART, USB | - | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each | 450+ 31,870 € | Total:14.341,50 € Mín: 450 / Mult: 450 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | - | 160MHz | - | 6MB | 256Pins | MAPBGA | 178I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | - | 768KB | 64Channels | 10Bit, 12Bit | 3.3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ 11,100 € 25+ 10,190 € 100+ 9,220 € 1200+ 9,040 € | Total:11,10 € Mín: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 85I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX7xx | - | |||||
Each | 119+ 9,030 € | Total:1.074,57 € Mín: 119 / Mult: 119 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 83I/O's | - | CAN, I2C, SPI, UART, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Full Reel) Bobina completa | 2200+ 10,470 € | Total:23.034,00 € Mín: 2200 / Mult: 2200 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 180MHz | - | 1MB | 144Pins | TFBGA | 120I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | |||||
Each | 120+ 13,350 € | Total:1.602,00 € Mín: 120 / Mult: 120 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | - | 100MHz | - | 2MB | 176Pins | LFBGA | 133I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 128KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 176+ 16,900 € | Total:2.974,40 € Mín: 176 / Mult: 176 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 2MB | 169Pins | LFBGA | 120I/O's | - | CAN, I2C, I2S, SPI, UART, USB | - | 640KB | 45Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | |||||
Each | 260+ 8,400 € | Total:2.184,00 € Mín: 260 / Mult: 260 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | - | 66MHz | - | 512KB | 64Pins | QFN | 45I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each | 1+ 6,360 € 25+ 5,830 € 100+ 5,270 € 250+ 5,160 € | Total:6,36 € Mín: 1 / Mult: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | - | 120MHz | - | 512KB | 64Pins | TQFP | 53I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each | 119+ 7,100 € | Total:844,90 € Mín: 119 / Mult: 119 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | - | 120MHz | - | 512KB | 100Pins | TQFP | 78I/O's | - | CAN, I2C, I2S, SPI, UART, USB | - | 128KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each | 1+ 9,910 € 10+ 7,750 € 25+ 6,830 € 50+ 6,750 € 100+ 6,660 € Mais preços... | Total:9,91 € Mín: 1 / Mult: 1 | RX Family RX600 Series RX671 Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 2MB | 144Pins | LQFP | 113I/O's | - | CAN, I2C, SPI, UART, USB | - | 384KB | 20Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 297+ 1,860 € | Total:552,42 € Mín: 297 / Mult: 297 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 40MHz | - | 16KB | 28Pins | SOIC | 21I/O's | - | I2C, SPI, UART | - | 4KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 300+ 16,100 € | Total:4.830,00 € Mín: 300 / Mult: 300 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | - | 60MHz | - | 256KB | 112Pins | LQFP | 73I/O's | - | CAN, I2C, SPI, UART | - | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | - | |||||
Each | 1+ 10,080 € 25+ 9,230 € 100+ 8,810 € 250+ 8,380 € | Total:10,08 € Mín: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 64Pins | QFN | 53I/O's | - | ENET, I2C, SPI, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ 3,120 € 25+ 2,880 € 100+ 2,600 € 250+ 2,550 € | Total:3,12 € Mín: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 40MHz | - | 32KB | 44Pins | TQFP | 34I/O's | - | I2C, LIN, SPI, UART, USB | - | 8KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ 3,800 € 25+ 3,640 € 100+ 3,480 € 250+ 3,140 € | Total:3,80 € Mín: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 50MHz | - | 128KB | 28Pins | SOIC | 21I/O's | - | I2C, I2S, SPI, UART, USB | - | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ 14,810 € 10+ 11,620 € 25+ 11,140 € 50+ 10,480 € 100+ 9,810 € | Total:14,81 € Mín: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | 80MHz | - | 128KB | 100Pins | LQFP | 63I/O's | - | I2C, QSPI, UART | - | 16KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | - | |||||
Each | 1+ 16,660 € 10+ 12,430 € 25+ 11,580 € 50+ 11,310 € 100+ 11,040 € | Total:16,66 € Mín: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | - | 50.33MHz | - | 256KB | 80Pins | LQFP | 69I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | - | |||||