29 Resultados encontrados para "interface"
Encontre uma grande variedade de 32-bit Microcontrollers em Farnell Portugal. Temos em estoque uma grande seleção de 32-bit Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Microchip.
Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,290 € 25+ 9,430 € 100+ 8,530 € 250+ 8,100 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 11,070 € 25+ 10,130 € 100+ 9,660 € 250+ 9,180 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 11,630 € 25+ 10,660 € 100+ 9,650 € 250+ 9,300 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 7,470 € 25+ 6,750 € 100+ 6,480 € 250+ 6,200 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 11,520 € 25+ 11,320 € 100+ 11,120 € 250+ 10,920 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 121Pins | BGA | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 10,690 € 25+ 10,400 € 100+ 10,110 € 250+ 9,820 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 9,910 € 25+ 9,500 € 100+ 9,090 € 250+ 8,910 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 11,290 € 25+ 10,340 € 100+ 10,060 € 250+ 9,770 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 11,580 € 25+ 10,620 € 100+ 10,180 € 250+ 9,740 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 51I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | ||||||
Each | 1+ 5,380 € 25+ 4,920 € 100+ 4,730 € 250+ 4,530 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 128KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 10,440 € 25+ 9,580 € 100+ 9,130 € 250+ 8,680 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | QFN | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 8,770 € 25+ 8,030 € 100+ 7,280 € 250+ 7,130 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 8,010 € 25+ 7,340 € 100+ 6,650 € 250+ 6,520 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 4,050 € 25+ 3,710 € 100+ 3,360 € 250+ 3,290 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 16KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 8,800 € 25+ 8,060 € 100+ 7,690 € 250+ 7,310 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 7,960 € 25+ 7,290 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 5,960 € 25+ 5,820 € 100+ 5,670 € 250+ 5,530 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 128KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 6,170 € 25+ 6,070 € 100+ 5,970 € 250+ 5,870 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 4,490 € 25+ 4,100 € 100+ 4,060 € 250+ 4,010 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 256KB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 32KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 4,790 € 25+ 4,400 € 100+ 3,980 € 250+ 3,920 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 10,280 € 25+ 9,410 € 100+ 8,960 € 250+ 8,510 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 10,080 € 25+ 9,230 € 100+ 8,810 € 250+ 8,380 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | QFN | 53I/O's | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 160+ 7,360 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | ENET, I2C, SPI, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 90+ 8,100 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 119+ 5,460 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 100Pins | TQFP | 81I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||