ColdFire v1 32-bit Microcontrollers :
19 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+51,560 € 5+48,980 € 10+40,430 € 25+39,160 € | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 20MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | ||||||
Each | 1+62,790 € 5+57,280 € 10+51,770 € 25+49,030 € | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 16MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | ||||||
Each | 1+21,310 € 10+16,190 € 25+15,510 € 50+14,610 € 100+13,700 € | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | ||||||
Each | 1+17,130 € 10+13,630 € 25+12,740 € 50+12,260 € 100+11,770 € | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | ||||||
Each | 1+13,580 € 10+11,120 € 25+10,710 € 50+10,490 € 100+10,260 € | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | ||||||
Each | 1+19,230 € 10+14,440 € 25+13,480 € 50+13,190 € 100+12,890 € | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 80Pins | LQFP | 69I/O's | CAN, I2C, SCI, SPI | 32KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | ||||||
Each | 1+16,690 € 10+14,390 € 25+13,560 € 50+12,950 € 100+12,320 € | Coldfire V1 Family MCF51MM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 256KB | 80Pins | LQFP | 47I/O's | I2C, SCI, SPI, USB | 32KB | 8Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51MM | ||||||
Each | 800+9,380 € | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 64Pins | LQFP | 51I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | ||||||
Each | 1+10,350 € 10+8,110 € 25+7,550 € 50+7,240 € 100+6,930 € Mais preços... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | ||||||
Each | 450+9,280 € | Coldfire V1 Family MCF51JE Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 256KB | 100Pins | LQFP | 65I/O's | I2C, SCI, SPI, USB | 32KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JE | ||||||
Each | 1+17,100 € 10+12,980 € 25+12,020 € 50+11,970 € 100+11,910 € | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 54I/O's | CAN, I2C, SCI, SPI | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | ||||||
Each | 1+4,010 € 10+3,040 € 25+2,800 € 50+2,670 € 100+2,530 € Mais preços... | Coldfire+ Family MCF51QU Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 32Pins | QFN | 22I/O's | I2C, SPI, UART | 8KB | 6Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire+ | MCF51QU | ||||||
Each | 1+15,510 € 10+12,400 € 25+11,770 € 50+11,260 € 100+10,740 € | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 44Pins | LQFP | 33I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | ||||||
Each | 1+12,590 € 10+9,740 € 25+9,130 € 50+8,820 € 100+8,490 € Mais preços... | Coldfire V1 Family MCF51CN Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 70I/O's | I2C, SCI, SPI | 24KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51CN | ||||||
Each | 1+12,330 € 10+10,630 € 25+10,020 € 50+9,570 € 100+9,100 € Mais preços... | Coldfire V1 Family MCF51EM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 40I/O's | I2C, SCI, SPI | 8KB | 14Channels | 16Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51EM | ||||||
Each | 1+14,800 € 10+11,740 € 25+10,970 € 50+10,540 € 100+10,110 € | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 64Pins | QFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | ||||||
Each | 1+6,560 € 10+5,070 € 25+4,700 € 50+4,440 € 100+4,180 € Mais preços... | Coldfire+ Family MCF51QU Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 48I/O's | I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire+ | MCF51QU | ||||||
Each | 180+33,250 € | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 20MHz | - | 132Pins | QFP | 18I/O's | QSPI, UART | 80Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | ||||||
Each | 1+3,650 € 10+3,130 € 100+2,590 € | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 44Pins | QFN | - | I2C, SPI, UART | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||