Si106x Family Microcontrollers 8-bit Microcontrollers:
10 produto(s) encontrado(s)Encontre uma grande variedade de Si106x Family Microcontrollers 8-bit Microcontrollers em Farnell Portugal. Temos em estoque uma ampla variedade de 8-bit Microcontrollers, como AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers dos principais fabricantes do mundo, incluindo: Silicon Labs.
Ver
Comprador
Engenheiro
Fabricante
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,360 € 10+ 4,850 € | Mín: 1 / Mult: 1 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each | 1+ 7,250 € 10+ 6,060 € 25+ 5,890 € 50+ 5,710 € 100+ 5,570 € Mais preços... | Mín: 1 / Mult: 1 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each | 1+ 12,490 € 10+ 9,760 € 25+ 8,050 € 50+ 7,730 € 100+ 7,410 € Mais preços... | Mín: 1 / Mult: 1 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each | 1+ 9,210 € 10+ 7,180 € 25+ 5,910 € 50+ 5,670 € 100+ 5,430 € Mais preços... | Mín: 1 / Mult: 1 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Bobina completa | 2500+ 6,040 € | Mín: 2500 / Mult: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Bobina completa | 2500+ 5,520 € | Mín: 2500 / Mult: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Bobina completa | 2500+ 5,500 € | Mín: 2500 / Mult: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Bobina completa | 2500+ 4,310 € | Mín: 2500 / Mult: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN-EP | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Bobina completa | 2500+ 5,110 € | Mín: 2500 / Mult: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | |||||
Each (Supplied on Full Reel) Bobina completa | 2500+ 4,730 € | Mín: 2500 / Mult: 2500 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN-EP | 11I/O's | I2C, SPI, UART | 4KB | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x |