17 Resultados encontrados para "test"
Encontre uma grande variedade de 8-bit Microcontrollers em Farnell Portugal. Temos em estoque uma grande seleção de 8-bit Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Microchip & Silicon Labs.
Encontre uma grande variedade de 8-bit Microcontrollers em Farnell Portugal. Temos em estoque uma grande seleção de 8-bit Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Microchip & Silicon Labs.
Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,960 € 25+1,940 € 100+1,910 € 250+1,890 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+2,970 € 25+2,910 € 100+2,850 € 250+2,790 € | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | - | ||||||
Each | 1+7,350 € 25+7,200 € | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+3,010 € 25+3,000 € 100+2,990 € 250+2,980 € | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F12xx | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+4,760 € 25+4,380 € 100+3,960 € 1500+3,880 € | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | TQFP | 26I/O's | I2C, SPI, USART, USB | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Pack of 15 | 1+97,410 € | PIC18 Family PIC18F25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | ||||||
Each | 1+2,710 € 25+2,680 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+3,400 € 25+3,330 € 100+3,310 € 250+3,300 € | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F13xx | - | ||||||
Each | 1+10,510 € 25+9,190 € 100+7,620 € 250+6,830 € | PIC18 Family PIC18F25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | - | ||||||
Each | 1+8,700 € 25+8,190 € 100+8,090 € 250+7,990 € | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | - | ||||||
Each | 1+3,470 € 25+3,410 € 100+3,400 € 250+3,390 € | PIC18 Family PIC18Fxx21 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F23xx | - | ||||||
Each | 1+8,110 € 25+8,050 € 100+7,980 € 250+7,970 € | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | LCC | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+3,270 € 25+3,260 € 100+3,250 € 250+3,240 € | PIC18 Family PIC18Fxx21 Series Microcontrollers | PIC18 | 40MHz | 4KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F22xx | - | ||||||
Each | 1+26,940 € 5+24,720 € 10+22,500 € 25+21,160 € 50+20,740 € | C8051 Family C8051F00x Series Microcontrollers | 8051 | 25MHz | 32KB | 64Pins | TQFP | 32I/O's | SPI, UART | 2.25KB | 8Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F00x | - | ||||||
Each | 1+7,970 € 25+7,950 € 100+7,940 € 250+7,930 € | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Pack of 10 | 1+73,280 € | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+10,330 € 10+8,570 € 25+7,990 € 50+7,590 € 100+6,380 € Mais preços... | C8051 Family C8051F35x Series Microcontrollers | 8051 | 50MHz | 8KB | 32Pins | LQFP | 17I/O's | I2C, SPI, UART | 768Byte | 8Channels | 16Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F35x | - | ||||||