AVR ATmega Family ATmega64 Series Microcontrollers 8-bit Microcontrollers:
23 produto(s) encontrado(s)AVR ATmega Family ATmega64 Series Microcontrollers 8-bit Microcontrollers
The ATmega64 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega64 achieves throughputs approaching 1 MIPS per MHz, allowing the system designer to optimize power consumption versus processing speed.
- 6x PWM Channels
- FLASH: Upto 64KB, EEPROM: Upto 2KB, RAM: Upto 4KB
- Interfaces: SPI, 2x USART
- 10-bit ADC
- Upto 53 General Purpose Input Output Pins
- 2 x 8-Bit, 2 x 16-Bit Timers
- On-chip analog comparator
- Programmable watchdog timer with separate on-chip oscillator
- Applications: Power Converters, Inverters, Toys, Remote Controllers, Motor Control
Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobina completa | 1000+ 4,290 € | Mín: 1000 / Mult: 1000 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each | 1+ 9,830 € 25+ 9,030 € 100+ 8,170 € 250+ 8,010 € | Mín: 1 / Mult: 1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each | 1+ 6,860 € 25+ 6,290 € 100+ 5,680 € 250+ 5,570 € | Mín: 1 / Mult: 1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each | 1+ 5,500 € 25+ 5,040 € 100+ 4,940 € 250+ 4,840 € | Mín: 1 / Mult: 1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each | 1+ 6,580 € 25+ 6,030 € 100+ 5,480 € 250+ 5,370 € | Mín: 1 / Mult: 1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 32Pins | TQFP | 27I/O's | CAN, SPI, UART, USART | 4KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega64 | |||||
Each | 1+ 4,350 € 25+ 4,000 € 100+ 3,650 € | Mín: 1 / Mult: 1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | QFN | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each | 1+ 5,650 € 25+ 5,190 € 100+ 4,700 € 1000+ 4,610 € | Mín: 1 / Mult: 1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each (Supplied on Full Reel) Bobina completa | 1000+ 7,920 € | Mín: 1000 / Mult: 1000 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 8MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each | 1+ 5,500 € 25+ 5,040 € 100+ 4,560 € 250+ 4,470 € | Mín: 1 / Mult: 1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | QFN | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each | 416+ 5,220 € | Mín: 416 / Mult: 416 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 32Pins | QFN | 27I/O's | CAN, SPI, UART | 4KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each | 1+ 9,830 € 25+ 9,030 € 100+ 8,170 € 250+ 8,010 € | Mín: 1 / Mult: 1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 8MHz | 64KB | 64Pins | MLF | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each | 1+ 9,820 € 25+ 8,810 € 100+ 8,150 € 250+ 7,990 € | Mín: 1 / Mult: 1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | MLF | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each (Supplied on Full Reel) Bobina completa | 4000+ 7,920 € | Mín: 4000 / Mult: 4000 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 8MHz | 64KB | 64Pins | MLF-EP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each (Supplied on Full Reel) Bobina completa | 1000+ 8,030 € | Mín: 1000 / Mult: 1000 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 8MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each | 180+ 4,430 € | Mín: 180 / Mult: 180 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each | 260+ 4,430 € | Mín: 260 / Mult: 260 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | MLF-EP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each (Supplied on Full Reel) Bobina completa | 1000+ 7,920 € | Mín: 1000 / Mult: 1000 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each | 1+ 9,830 € 25+ 9,030 € 100+ 8,170 € 250+ 8,010 € | Mín: 1 / Mult: 1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 8MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each | 260+ 7,890 € | Mín: 260 / Mult: 260 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 8MHz | 64KB | 64Pins | VQFN | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each | 90+ 7,890 € | Mín: 90 / Mult: 90 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 8MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each (Supplied on Full Reel) Bobina completa | 4000+ 8,030 € | Mín: 4000 / Mult: 4000 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 8MHz | 64KB | 64Pins | VQFN | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each (Supplied on Full Reel) Bobina completa | 4000+ 7,920 € | Mín: 4000 / Mult: 4000 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | MLF-EP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | |||||
Each | 1+ 5,920 € 5+ 5,500 € 20+ 5,280 € 60+ 5,120 € 200+ 4,810 € Mais preços... | Mín: 1 / Mult: 1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 10MHz | 64KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega64 |