AVR EB Family AVR16EB Series Microcontrollers 8-bit Microcontrollers:
3 produto(s) encontrado(s)Encontre uma grande variedade de AVR EB Family AVR16EB Series Microcontrollers 8-bit Microcontrollers em Farnell Portugal. Temos em estoque uma ampla variedade de 8-bit Microcontrollers, como AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers dos principais fabricantes do mundo, incluindo: Microchip.
Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,050 € 25+ 0,964 € 100+ 0,869 € 250+ 0,852 € | Mín: 1 / Mult: 1 | AVR EB Family AVR16EB Series Microcontrollers | AVR | 20MHz | 16KB | 32Pins | TQFP | 28I/O's | I2C, TWI, SPI, USART | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR EB | AVR16EB | |||||
Each | 1+ 2,090 € 25+ 2,050 € | Mín: 1 / Mult: 1 | AVR EB Family AVR16EB Series Microcontrollers | AVR | 20MHz | 16KB | 28Pins | SPDIP | 24I/O's | I2C, TWI, SPI, USART | 2KB | 20Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR EB | AVR16EB | |||||
Each | 1+ 0,964 € 25+ 0,878 € 100+ 0,802 € 250+ 0,786 € | Mín: 1 / Mult: 1 | AVR EB Family AVR16EB Series Microcontrollers | AVR | 20MHz | 16KB | 28Pins | SSOP | 24I/O's | I2C, TWI, SPI, USART | 2KB | 20Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR EB | AVR16EB |