S08 Family S08D Series Microcontrollers 8-bit Microcontrollers:
16 produto(s) encontrado(s)S08 Family S08D Series Microcontrollers 8-bit Microcontrollers
Industry's first 8-bit microcontroller family with embedded CAN, embedded EEPROM and on-chip emulation/debug for the automotive and industrial markets. The S08D family offers designers scalability and flexibility of migration with pin, peripheral and tool compatibility between S08D family devices.
- S08 Core, Clocked Upto 40MHz
- FLASH: Upto 128KB,RAM: Upto8KB
- Selectable low-voltage detect/reset
- Interfaces: MSCAN, SCIx w/ LIN 2.0,SPI, I2C,UART
- RTC (Real-time counter)—8--Bit modulus counter with binary or decimal-based prescaler;
- 20 MHz bus speed
- Two very low-power stop modes
- Watchdog timer with option to run from dedicated 1 kHz internal clock source or bus clock
- Applications: Automotive, Motor control,power door, power sunroof, power lift gate
Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,170 € 10+ 9,610 € 25+ 8,970 € 50+ 8,620 € 100+ 8,260 € | Mín: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 32Pins | LQFP | 26I/O's | CAN, I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | |||||
Each | 1+ 10,020 € 10+ 8,770 € 25+ 7,260 € 50+ 6,510 € 100+ 6,010 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | |||||
2841056 RoHS | Each | 1+ 13,520 € 10+ 10,270 € 25+ 9,850 € 50+ 9,360 € 100+ 8,240 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 32KB | 48Pins | LQFP | 39I/O's | CAN, I2C, SCI, SPI | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08D | - | ||||
Each | 1+ 12,060 € 10+ 9,510 € 25+ 8,720 € 50+ 8,370 € 100+ 8,020 € | Mín: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | |||||
Each | 1+ 7,690 € 10+ 6,350 € 25+ 6,300 € 50+ 6,260 € 100+ 6,210 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 32KB | 32Pins | LQFP | 26I/O's | CAN, I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | |||||
2453519 RoHS | Each | 1+ 8,760 € 10+ 5,120 € 25+ 5,020 € 50+ 4,920 € 100+ 4,810 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | ||||
Each | 1+ 12,810 € 10+ 10,350 € 25+ 9,730 € 50+ 9,380 € 100+ 9,030 € | Mín: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | |||||
Each | 1+ 14,350 € 10+ 11,380 € 25+ 10,650 € 50+ 10,240 € 100+ 9,830 € | Mín: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | |||||
Each | 1+ 10,820 € 10+ 8,350 € 25+ 8,040 € 50+ 7,870 € 100+ 7,690 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 16KB | 32Pins | LQFP | 26I/O's | CAN, I2C, SCI, SPI | 1KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | |||||
Each | 1+ 13,030 € 10+ 10,300 € 25+ 9,620 € 50+ 9,250 € 100+ 8,880 € | Mín: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | |||||
Each | 800+ 8,130 € | Mín: 800 / Mult: 800 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | LQFP | 53I/O's | I2C, SCI, SPI | 2KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | |||||
Each | 1+ 10,260 € 10+ 9,750 € 25+ 9,240 € 50+ 8,730 € 100+ 8,220 € | Mín: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 128KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 8KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | |||||
Each | 1+ 11,920 € 10+ 9,830 € 25+ 9,150 € 50+ 8,800 € 100+ 8,430 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 32KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | |||||
2841058 RoHS | Each | 1+ 14,410 € 10+ 11,310 € 25+ 10,840 € 50+ 10,200 € 100+ 9,550 € | Mín: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 53I/O's | CAN, I2C, SCI, SPI | 3KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08D | - | ||||
2841057 RoHS | Each | 1+ 13,360 € 10+ 11,020 € 25+ 10,260 € 50+ 9,850 € 100+ 9,450 € | Mín: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | LQFP | 53I/O's | CAN, I2C, SCI, SPI | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | - | ||||
Each | 1+ 5,020 € 10+ 4,690 € 25+ 4,400 € 50+ 4,100 € 100+ 3,850 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 32Pins | LQFP | 26I/O's | CAN, I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | |||||