S08 Family S08PA Series Microcontrollers 8-bit Microcontrollers:
18 produto(s) encontrado(s)S08 Family S08PA Series Microcontrollers 8-bit Microcontrollers
5V 8-bit S08P MCU family gives your designs more durability and reliability in harsh industrial and user interface environments, meeting appliance safety standard IEC60730. The S08P family is simple, yet powerful, and offers exceptional EFT/ESD performance.
- HCS08 Core, Clocked Upto 20MHz
- 6-ch. + 2-ch. + 2-ch. FlexTimer: Upto 2 x MTIM
- Dedicated hardware module to sense touch input, minimum software intervention
- Interfaces: 3x SCI, 2x SPI, I2C
- 16 Channel 12-Bit SAR ADC
- High accuracy internal clock
- Enhanced watchdog and programmable CRC
- On-chip EEPROM with 500K~1M write/erase cycle
- Applications: Appliances (large and small),Metering ,HVAC ,UPS,Battery chargers,Lighting controls
Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,560 € 10+ 3,270 € 25+ 3,040 € 50+ 2,930 € 100+ 2,810 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 60KB | 48Pins | LQFP | 41I/O's | I2C, SCI, SPI, UART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ 1,270 € 10+ 0,936 € 50+ 0,751 € 100+ 0,750 € 250+ 0,736 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ 0,876 € 10+ 0,651 € 50+ 0,587 € 100+ 0,477 € 250+ 0,471 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ 2,980 € 10+ 2,170 € 25+ 1,990 € 50+ 1,860 € 100+ 1,730 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ 5,250 € 10+ 3,720 € 25+ 3,470 € 50+ 3,260 € 100+ 3,050 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 60KB | 44Pins | LQFP | 37I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ 3,380 € 10+ 2,350 € 25+ 2,340 € 50+ 2,320 € 100+ 2,310 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 16KB | 32Pins | LQFP | 28I/O's | I2C, SCI, SPI | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1250+ 1,930 € | Mín: 1250 / Mult: 1250 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 60KB | 32Pins | LQFP | 28I/O's | I2C, SCI, SPI, USART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 800+ 2,230 € | Mín: 800 / Mult: 800 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 60KB | 64Pins | LQFP | 57I/O's | I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each (Supplied on Cut Tape) Rolo à Medida Opções de embalagem | 100+ 0,639 € 250+ 0,599 € 500+ 0,576 € 1000+ 0,535 € 2500+ 0,524 € | Mín: 100 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | SCI, UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ 2,840 € 10+ 2,180 € 50+ 1,980 € 100+ 1,870 € 250+ 1,690 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ 1,340 € 10+ 0,980 € 50+ 0,852 € 100+ 0,816 € 250+ 0,779 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 20Pins | SOIC | 18I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ 1,470 € 10+ 1,080 € 50+ 0,945 € 100+ 0,941 € 250+ 0,936 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 20Pins | SOIC | 18I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ 3,010 € 10+ 2,480 € 25+ 2,310 € 50+ 2,220 € 100+ 2,130 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 32KB | 48Pins | LQFP | 41I/O's | LIN, SCI, UART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 800+ 1,480 € | Mín: 800 / Mult: 800 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 32KB | 44Pins | LQFP | 37I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 2450+ 0,750 € | Mín: 2450 / Mult: 2450 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 8Pins | DFN | 6I/O's | SCI, UART | 512Byte | 4Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ 3,610 € 10+ 2,740 € 25+ 2,510 € 50+ 2,360 € 100+ 2,210 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 32KB | 64Pins | LQFP | 57I/O's | I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ 1,100 € 10+ 0,797 € 50+ 0,722 € 100+ 0,639 € 250+ 0,599 € Mais preços... | Mín: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | SCI, UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 800+ 1,420 € | Mín: 800 / Mult: 800 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 16KB | 44Pins | LQFP | 37I/O's | I2C, SPI | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||