0
0 itens0,00 €
sem IVA
sem IVA

ARM Microcontrollers :

7.143 produto(s) encontrado(s)
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
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Data Bus Width
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2770305

RoHS

Date/Lot Code

Each
1+4,940 €
10+3,750 €
25+3,260 €
50+3,190 €
100+3,120 €
Mais preços...
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
128KB
-
-
32Pins
QFN
-
26I/O's
CAN, I2C, SPI, UART, USB
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2841536

RoHS

Date/Lot Code

Each
1+4,650 €
10+3,550 €
25+2,990 €
50+2,750 €
100+2,650 €
Mais preços...
PSOC 4 Family CY8C41xx Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
64KB
-
-
64Pins
TQFP
-
54I/O's
I2C, SPI, UART
8KB
-
10Bit, 12Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 4
CY8C41xx
-
3051893

RoHS

Each
1+8,230 €
10+7,140 €
25+6,760 €
50+6,460 €
100+6,160 €
Mais preços...
STM32 Family STM32WB Series Microcontrollers
-
ARM Cortex-M4F, ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
1MB
-
-
48Pins
UFQFPN-EP
-
30I/O's
I2C, SAI, SPI, UART, USART, USB
256KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WB
-
3051986

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
5+5,410 €
50+3,840 €
100+3,480 €
500+3,300 €
1000+3,230 €
TLE987 Family TLE987XQX Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
40MHz
-
128KB
-
-
48Pins
HVQFN
-
10I/O's
LIN, UART
6KB
5Channels
10Bit
5.5V
28V
-40°C
150°C
Surface Mount
-
TLE987x
AEC-Q100
3132639

RoHS

Each
1+2,980 €
10+2,180 €
25+2,140 €
50+2,100 €
100+2,070 €
Mais preços...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
32KB
-
-
32Pins
UFQFPN
-
27I/O's
I2C, I2S, SPI, UART, USART, USB
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
3129831

RoHS

Date/Lot Code

Each
1+3,420 €
10+2,570 €
25+2,230 €
50+2,180 €
100+2,120 €
Mais preços...
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
32KB
-
-
32Pins
LQFP
-
25I/O's
I2C, I2S, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2980880

RoHS

Each
1+2,360 €
10+1,470 €
50+1,310 €
100+1,180 €
250+1,130 €
Mais preços...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
32KB
-
-
48Pins
LQFP
-
38I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
3132402

RoHS

Each
1+7,390 €
10+5,660 €
25+5,010 €
50+4,810 €
100+4,610 €
Mais preços...
STM32 Family STM32G4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
170MHz
-
128KB
-
-
48Pins
LQFP
-
38I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
3246912

RoHS

Date/Lot Code

Each
1+2,470 €
10+2,340 €
25+2,210 €
50+2,080 €
100+1,960 €
Mais preços...
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
32KB
-
-
48Pins
LQFP
-
44I/O's
I2C, I2S, SPI, UART, USART
8KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
2770306

RoHS

Date/Lot Code

Each
1+6,000 €
10+4,580 €
25+4,010 €
50+3,920 €
100+3,830 €
Mais preços...
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
256KB
-
-
48Pins
TQFP
-
38I/O's
CAN, I2C, SPI, UART, USB
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3249779

RoHS

Each
1+10,750 €
10+8,400 €
25+7,450 €
50+7,210 €
100+7,040 €
Mais preços...
Synergy Family S3 Series S3A1 Group Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
48MHz
-
1MB
-
-
100Pins
TFLGA
-
84I/O's
CAN, I2C, SCI, SPI, UART, USB
192KB
25Channels
14Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
Synergy
S3
-
2776004

RoHS

Date/Lot Code

Each
1+19,740 €
10+14,800 €
25+13,730 €
50+13,460 €
100+13,190 €
Kinetis K Family K2x Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
120MHz
-
1MB
-
-
100Pins
LQFP
-
66I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
36Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
-
2980907

RoHS

Each
1+4,550 €
10+2,750 €
25+2,530 €
50+2,470 €
100+2,420 €
Mais preços...
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
128KB
-
-
64Pins
LQFP
-
60I/O's
I2C, I2S, SPI, UART, USART
36KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
2849930

RoHS

Each
1+21,350 €
10+17,180 €
25+16,080 €
50+15,550 €
100+15,010 €
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
2MB
-
-
176Pins
LQFP
-
132I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2750643

RoHS

Each
1+5,890 €
10+4,050 €
25+3,760 €
50+3,540 €
100+3,320 €
Mais preços...
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
64KB
-
-
48Pins
LQFP
-
37I/O's
CAN, I2C, SPI, USART, USB
16KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
3123144

RoHS

Date/Lot Code

Each
1+21,180 €
10+16,120 €
25+14,990 €
50+14,740 €
100+14,490 €
TIVA Family TM4C129x Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
120MHz
-
1MB
-
-
128Pins
TQFP
-
90I/O's
CAN, Ethernet, I2C, SPI, SSI, UART, USB
256KB
-
-
2.97V
3.63V
-
-
-
TIVA
TM4C129x
-
2849929

RoHS

Each
1+18,660 €
10+15,530 €
25+14,710 €
50+14,310 €
100+13,900 €
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
2MB
-
-
176Pins
LQFP
-
132I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2750638

RoHS

Date/Lot Code

Each
1+7,280 €
10+5,200 €
25+4,740 €
50+4,620 €
100+4,500 €
Mais preços...
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
128KB
-
-
100Pins
LQFP
-
87I/O's
CAN, I2C, SPI, USART, USB
16KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2849931

RoHS

Date/Lot Code

Each
1+2,270 €
10+1,570 €
25+1,560 €
50+1,550 €
100+1,540 €
Mais preços...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
32KB
-
-
28Pins
UFQFPN
-
21I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
3132417

RoHS

Date/Lot Code

Each
1+11,640 €
10+9,060 €
25+8,030 €
50+7,870 €
100+7,700 €
Mais preços...
STM32 Family STM32G4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
170MHz
-
512KB
-
-
100Pins
LQFP
-
86I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
128KB
42Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
2849920

RoHS

Each
1+9,980 €
10+7,800 €
25+7,080 €
50+6,990 €
100+6,910 €
Mais preços...
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
100MHz
-
1MB
-
-
64Pins
LQFP
-
50I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2775901

RoHS

Date/Lot Code

Each
1+8,810 €
25+8,080 €
100+7,920 €
250+7,760 €
SAM 32 Family SAM E5X Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
120MHz
-
1MB
-
-
128Pins
TQFP
-
99I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
256KB
32Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM E5X
-
3246935

RoHS

Each
1+19,970 €
10+15,870 €
25+13,890 €
50+13,260 €
100+12,630 €
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M4F, ARM Cortex-M7F
-
-
-
32 bit
480MHz
-
2MB
-
-
144Pins
LQFP
-
97I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
23Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
2849922

RoHS

Each
1+24,970 €
10+20,020 €
25+18,040 €
50+16,750 €
100+15,450 €
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
2MB
-
-
176Pins
UFBGA
-
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2820778

RoHS

Each
1+15,710 €
10+12,430 €
25+11,600 €
50+11,170 €
100+10,740 €
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
400MHz
-
2MB
-
-
144Pins
LQFP
-
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
276-300 de 7143 artigos
de 286 página(s)

fabricantes de primeira linha

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account